Part Details for RCWL2512R510JNTA by Vishay Intertechnologies
Overview of RCWL2512R510JNTA by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCWL2512R510JNTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCWL2512R510JNTA
|
Avnet Americas | Resistor Current Sense Thick Film 2512 0.51 Ohm 5% 1W ±200ppm/°C Molded Surface Mount Embossed T/R - Tape and Reel (Alt: RCWL2512R510JNTA) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.3267 / $0.4150 | Buy Now |
DISTI #
71-CRCW2512R510JNTG
|
Mouser Electronics | Current Sense Resistors - SMD .51ohms 5% RoHS: Not Compliant | 2651 |
|
$0.3020 / $0.9300 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks | 0 |
|
$0.3030 | Buy Now |
DISTI #
RCWL2512R510JNTA
|
TTI | Current Sense Resistors - SMD .51ohms 5% Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.3030 | Buy Now |
Part Details for RCWL2512R510JNTA
RCWL2512R510JNTA CAD Models
RCWL2512R510JNTA Part Data Attributes
|
RCWL2512R510JNTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWL2512R510JNTA
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.51ohm, 0.7141V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.15 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.51 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 0.7141 V |
Alternate Parts for RCWL2512R510JNTA
This table gives cross-reference parts and alternative options found for RCWL2512R510JNTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWL2512R510JNTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCWL2512R510JNEA | Fixed Resistor, Metal Glaze/thick Film, 1W, 0.51ohm, 0.7141V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | RCWL2512R510JNTA vs RCWL2512R510JNEA |
CRL2512-JW-R510ELF | Fixed Resistor, Metal Glaze/thick Film, 1W, 0.51ohm, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Bourns Inc | RCWL2512R510JNTA vs CRL2512-JW-R510ELF |