Part Details for RCWP1100825RFKS3 by Vishay Intertechnologies
Results Overview of RCWP1100825RFKS3 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RCWP1100825RFKS3 Information
RCWP1100825RFKS3 by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RCWP1100825RFKS3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
RCWP1100825RFKS3
|
Avnet Americas | - Tape and Reel (Alt: RCWP1100825RFKS3) COO: Israel RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$1.0550 / $1.0878 | Buy Now |
US Tariff Estimator: RCWP1100825RFKS3 by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RCWP1100825RFKS3
RCWP1100825RFKS3 Part Data Attributes
|
|
RCWP1100825RFKS3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWP1100825RFKS3
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 825ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 7 Weeks | |
| Additional Feature | Anti-Sulfur | |
| Construction | Rectangular | |
| JESD-609 Code | e0 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Height | 0.51 Mm | |
| Package Length | 2.67 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 2.54 Mm | |
| Packing Method | Tr, Plastic, 7 Inch | |
| Rated Power Dissipation (P) | 0.5 W | |
| Rated Temperature | 70 °C | |
| Resistance | 825 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1010 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Tin/Lead (Sn/Pb) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 100 V |
Alternate Parts for RCWP1100825RFKS3
This table gives cross-reference parts and alternative options found for RCWP1100825RFKS3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWP1100825RFKS3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RCWP1100825RFKWB | Vishay Dale | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 1 %, 100 ppm, 825 ohm, SURFACE MOUNT, 1100, CHIP | RCWP1100825RFKS3 vs RCWP1100825RFKWB |
| RCWP1100825RFKS3 | Vishay Dale | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 1 %, 100 ppm, 825 ohm, SURFACE MOUNT, 1100, CHIP | RCWP1100825RFKS3 vs RCWP1100825RFKS3 |
| RCWP1100825RFKTP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 825ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1010, CHIP | RCWP1100825RFKS3 vs RCWP1100825RFKTP |
| RCWP1100825RFKTP | Vishay Dale | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.5 W, 1 %, 100 ppm, 825 ohm, SURFACE MOUNT, 1100, CHIP | RCWP1100825RFKS3 vs RCWP1100825RFKTP |
| RCWP1100825RFKWB1C | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thick Film, 0.5W, 825ohm, 100V, 1% +/-Tol, -100,100ppm/Cel, Surface Mount, 1100, CHIP | RCWP1100825RFKS3 vs RCWP1100825RFKWB1C |