Part Details for RCWP120612R0GKEB by Vishay Intertechnologies
Overview of RCWP120612R0GKEB by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCWP120612R0GKEB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCWP120612R0GKEB
|
Avnet Americas | Res Thick Film 1206 12Ohm 2% 1/4W ±100ppm/°C Molded T/R - Tape and Reel (Alt: RCWP120612R0GKEB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5466 | Buy Now |
Part Details for RCWP120612R0GKEB
RCWP120612R0GKEB CAD Models
RCWP120612R0GKEB Part Data Attributes
|
RCWP120612R0GKEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWP120612R0GKEB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 3.18 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 12 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for RCWP120612R0GKEB
This table gives cross-reference parts and alternative options found for RCWP120612R0GKEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWP120612R0GKEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCWP120612R0GKS3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCWP120612R0GKEB vs RCWP120612R0GKS3 |
RCWP120612R0GKTP | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 2 %, 100 ppm, 12 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Dale | RCWP120612R0GKEB vs RCWP120612R0GKTP |
RCWP120612R0GKEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCWP120612R0GKEB vs RCWP120612R0GKEA |
RCWP120612R0GKTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCWP120612R0GKEB vs RCWP120612R0GKTP |
RCWP120612R0GKEA | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 2 %, 100 ppm, 12 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Dale | RCWP120612R0GKEB vs RCWP120612R0GKEA |
RCWP120612R0GKS6 | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 2 %, 100 ppm, 12 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Dale | RCWP120612R0GKEB vs RCWP120612R0GKS6 |
RCWP120612R0GKS6 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCWP120612R0GKEB vs RCWP120612R0GKS6 |
RCWP120612R0GKS3 | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 2 %, 100 ppm, 12 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Dale | RCWP120612R0GKEB vs RCWP120612R0GKS3 |
RCWP120612R0GKS2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCWP120612R0GKEB vs RCWP120612R0GKS2 |