There are no models available for this part yet.
Overview of RCWP120612R0GKS2 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for RCWP120612R0GKS2 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RCWP120612R0GKS2
|
Avnet Americas | Res Thick Film 1206 12Ohm 2% 1/4W ±100ppm/°C Molded Emboss T/R - Tape and Reel (Alt: RCWP120612R0GKS2) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5748 | Buy Now |
CAD Models for RCWP120612R0GKS2 by Vishay Intertechnologies
Part Data Attributes for RCWP120612R0GKS2 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
8 Weeks
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Height
|
0.51 mm
|
Package Length
|
3.18 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
12 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
2%
|
Working Voltage
|
100 V
|
Alternate Parts for RCWP120612R0GKS2
This table gives cross-reference parts and alternative options found for RCWP120612R0GKS2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWP120612R0GKS2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCWP120612R0GKS3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCWP120612R0GKS2 vs RCWP120612R0GKS3 |
RCWP120612R0GKTP | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 2 %, 100 ppm, 12 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Dale | RCWP120612R0GKS2 vs RCWP120612R0GKTP |
RCWP120612R0GKEB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCWP120612R0GKS2 vs RCWP120612R0GKEB |
RCWP120612R0GKEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCWP120612R0GKS2 vs RCWP120612R0GKEA |
RCWP120612R0GKTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCWP120612R0GKS2 vs RCWP120612R0GKTP |
RCWP120612R0GKEA | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 2 %, 100 ppm, 12 ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Vishay Dale | RCWP120612R0GKS2 vs RCWP120612R0GKEA |
RCWP120612R0GKS6 | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 2 %, 100 ppm, 12 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Dale | RCWP120612R0GKS2 vs RCWP120612R0GKS6 |
RCWP120612R0GKS6 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | RCWP120612R0GKS2 vs RCWP120612R0GKS6 |
RCWP120612R0GKS3 | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 2 %, 100 ppm, 12 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Dale | RCWP120612R0GKS2 vs RCWP120612R0GKS3 |