Part Details for RCWP2010100KFKET by Vishay Intertechnologies
Overview of RCWP2010100KFKET by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RCWP2010100KFKET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RCWP2010100KFKET
|
Avnet Americas | Res Thick Film 2010 100kOhm 1% 4/5W ±100ppm/°C Molded Waffle Tray - Waffle Pack (Alt: RCWP2010100KFKET) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 13 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$0.6655 / $2.3495 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 13 Weeks | 0 |
|
$1.7800 | Buy Now |
Part Details for RCWP2010100KFKET
RCWP2010100KFKET CAD Models
RCWP2010100KFKET Part Data Attributes
|
RCWP2010100KFKET
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWP2010100KFKET
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.8W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.49 mm | |
Packing Method | WAFFLE TRAY | |
Rated Power Dissipation (P) | 0.8 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RCWP2010100KFKET
This table gives cross-reference parts and alternative options found for RCWP2010100KFKET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWP2010100KFKET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCWP2010100KFKEA | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | RCWP2010100KFKET vs RCWP2010100KFKEA |
RCWP2010100KFKTP | RESISTOR, METAL GLAZE/THICK FILM, 0.8 W, 1 %, 100 ppm, 100000 ohm, SURFACE MOUNT, 2010, CHIP | Vishay Dale | RCWP2010100KFKET vs RCWP2010100KFKTP |
RCWP2010100KFKEC | RESISTOR, METAL GLAZE/THICK FILM, 0.8 W, 1 %, 100 ppm, 100000 ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | Vishay Dale | RCWP2010100KFKET vs RCWP2010100KFKEC |
RCWP2010100KFKWB | RESISTOR, METAL GLAZE/THICK FILM, 0.8 W, 1 %, 100 ppm, 100000 ohm, SURFACE MOUNT, 2010, CHIP | Vishay Dale | RCWP2010100KFKET vs RCWP2010100KFKWB |
RCWP2010100KFKEA | RESISTOR, METAL GLAZE/THICK FILM, 0.8 W, 1 %, 100 ppm, 100000 ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | Vishay Dale | RCWP2010100KFKET vs RCWP2010100KFKEA |
RCWP2010100KFKS2 | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | RCWP2010100KFKET vs RCWP2010100KFKS2 |
RCWP2010100KFKS2 | RESISTOR, METAL GLAZE/THICK FILM, 0.8 W, 1 %, 100 ppm, 100000 ohm, SURFACE MOUNT, 2010, CHIP | Vishay Dale | RCWP2010100KFKET vs RCWP2010100KFKS2 |
RCWP2010100KFKET | RESISTOR, METAL GLAZE/THICK FILM, 0.8 W, 1 %, 100 ppm, 100000 ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | Vishay Dale | RCWP2010100KFKET vs RCWP2010100KFKET |
RCWP2010100KFKWB | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | RCWP2010100KFKET vs RCWP2010100KFKWB |
RCWP2010100KFKEC | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 100000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | RCWP2010100KFKET vs RCWP2010100KFKEC |