Part Details for RD12PB-AZ by Renesas Electronics Corporation
Overview of RD12PB-AZ by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Telecommunications
Part Details for RD12PB-AZ
RD12PB-AZ CAD Models
RD12PB-AZ Part Data Attributes:
|
RD12PB-AZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RD12PB-AZ
Renesas Electronics Corporation
ZENER DIODE,SINGLE, TWO TERMINAL,12V V(Z),5%,SOT-89
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 25 Ω | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 12 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for RD12PB-AZ
This table gives cross-reference parts and alternative options found for RD12PB-AZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD12PB-AZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZV49-C12T/R | DIODE 12 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-243AA, PLASTIC, SC-62, TO-243, 3 PIN, Voltage Regulator Diode | NXP Semiconductors | RD12PB-AZ vs BZV49-C12T/R |
BZV49-C12112 | 12V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | NXP Semiconductors | RD12PB-AZ vs BZV49-C12112 |
RD12PB-T1 | Zener Diode, 12V V(Z), 5%, 1W, Silicon, Unidirectional, POWER, MINIMOLD, SC-62, 3 PIN | NEC Electronics Group | RD12PB-AZ vs RD12PB-T1 |
BZV49-C12T/R | Zener Diode | Nexperia | RD12PB-AZ vs BZV49-C12T/R |
RD12PB | Zener Diode, 12V V(Z), 5%, 1W, Silicon, Unidirectional, POWER, PLASTIC, SC-62, 3 PIN | NEC Electronics America Inc | RD12PB-AZ vs RD12PB |
RD12PB | Zener Diode, 12V V(Z), 5%, 1W, Silicon, Unidirectional, POWER, MINIMOLD, SC-62, 3 PIN | NEC Electronics Group | RD12PB-AZ vs RD12PB |
933605980115 | 12V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SMD, 3 PIN | NXP Semiconductors | RD12PB-AZ vs 933605980115 |
RD12PB-T2 | Zener Diode, 12V V(Z), 5%, 1W, Silicon, Unidirectional, POWER, MINIMOLD, SC-62, 3 PIN | NEC Electronics Group | RD12PB-AZ vs RD12PB-T2 |