Part Details for RD12S512J by Akahane Electronics Ind Corp
Overview of RD12S512J by Akahane Electronics Ind Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RD12S512J
RD12S512J CAD Models
RD12S512J Part Data Attributes
|
RD12S512J
Akahane Electronics Ind Corp
Buy Now
Datasheet
|
Compare Parts:
RD12S512J
Akahane Electronics Ind Corp
Fixed Resistor, Carbon Film, 0.5W, 5100ohm, 350V, 5% +/-Tol, -500,350ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AKAHANE ELECTRONICS IND CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Lead Diameter | 0.7 mm | |
Lead Length | 28 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.8 mm | |
Package Length | 8.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 5100 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RD | |
Technology | CARBON FILM | |
Temperature Coefficient | -500,350 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for RD12S512J
This table gives cross-reference parts and alternative options found for RD12S512J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD12S512J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD12TB512J | Fixed Resistor, Carbon Film, 0.5W, 5100ohm, 350V, 5% +/-Tol, -500,350ppm/Cel, | Akahane Electronics Ind Corp | RD12S512J vs RD12TB512J |
RDF12S512J | RES,AXIAL,CARBON FILM,5.1K OHMS,350WV,5% +/-TOL,-350,350PPM TC | Akahane Electronics Ind Corp | RD12S512J vs RDF12S512J |