Part Details for RD20M-T2B-A by Renesas Electronics Corporation
Overview of RD20M-T2B-A by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RD20M-T2B-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | RD20M-T2B-A - ZENER DIODES 200 mW 3-PIN MINI MOLD ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 12000 |
|
$0.0668 / $0.0786 | Buy Now |
Part Details for RD20M-T2B-A
RD20M-T2B-A CAD Models
RD20M-T2B-A Part Data Attributes:
|
RD20M-T2B-A
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RD20M-T2B-A
Renesas Electronics Corporation
RD20M-T2B-A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | MM | |
Package Description | MINIMOLD, SC-59, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | PLSP0003ZD-A3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 50 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Voltage-Nom | 20 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5.56% | |
Working Test Current | 5 mA |
Alternate Parts for RD20M-T2B-A
This table gives cross-reference parts and alternative options found for RD20M-T2B-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD20M-T2B-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD20M-T1B-A | RD20M-T1B-A | Renesas Electronics Corporation | RD20M-T2B-A vs RD20M-T1B-A |
RD20MB-T2B | Zener Diode, 20V V(Z), 5.56%, 0.2W, Silicon, Unidirectional, MINIMOLD, SC-59, 3 PIN | NEC Electronics Group | RD20M-T2B-A vs RD20MB-T2B |
RD20MB | 19.97V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, MINIMOLD, SC-59, 3 PIN | Renesas Electronics Corporation | RD20M-T2B-A vs RD20MB |
RD20M-T2B | 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-59, 3 PIN | Renesas Electronics Corporation | RD20M-T2B-A vs RD20M-T2B |
RD20MB | Zener Diode, 19.97V V(Z), 5.56%, 0.2W, Silicon, Unidirectional, MINIMOLD, SC-59, 3 PIN | NEC Electronics America Inc | RD20M-T2B-A vs RD20MB |
RD20MB-T1B | Zener Diode, 20V V(Z), 5.56%, 0.2W, Silicon, Unidirectional, MINIMOLD, SC-59, 3 PIN | NEC Electronics Group | RD20M-T2B-A vs RD20MB-T1B |