Part Details for RD20MB-T1B by NEC Electronics Group
Overview of RD20MB-T1B by NEC Electronics Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RD20MB-T1B
RD20MB-T1B CAD Models
RD20MB-T1B Part Data Attributes:
|
RD20MB-T1B
NEC Electronics Group
Buy Now
Datasheet
|
Compare Parts:
RD20MB-T1B
NEC Electronics Group
Zener Diode, 20V V(Z), 5.56%, 0.2W, Silicon, Unidirectional, MINIMOLD, SC-59, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC ELECTRONICS CORP | |
Part Package Code | SC-59 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 20 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5.56% | |
Working Test Current | 5 mA |
Alternate Parts for RD20MB-T1B
This table gives cross-reference parts and alternative options found for RD20MB-T1B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD20MB-T1B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD20MB | 19.97V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, MINIMOLD, SC-59, 3 PIN | Renesas Electronics Corporation | RD20MB-T1B vs RD20MB |
RD20MB-T2B | Zener Diode, 20V V(Z), 5.56%, 0.2W, Silicon, Unidirectional, MINIMOLD, SC-59, 3 PIN | NEC Electronics Group | RD20MB-T1B vs RD20MB-T2B |
RD20MB | Zener Diode, 19.97V V(Z), 5.56%, 0.2W, Silicon, Unidirectional, MINIMOLD, SC-59, 3 PIN | NEC Electronics America Inc | RD20MB-T1B vs RD20MB |
RD20M-T2B | Zener Diode, 0.2W, Silicon, Unidirectional, PLASTIC, SC-59, 3 PIN | NEC Electronics America Inc | RD20MB-T1B vs RD20M-T2B |
RD20M-T1B-A | RD20M-T1B-A | Renesas Electronics Corporation | RD20MB-T1B vs RD20M-T1B-A |
RD20M-T1B-AT | RD20M-T1B-AT | Renesas Electronics Corporation | RD20MB-T1B vs RD20M-T1B-AT |
RD20M-T2B | 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-59, 3 PIN | Renesas Electronics Corporation | RD20MB-T1B vs RD20M-T2B |
RD20M-T2B-A | RD20M-T2B-A | Renesas Electronics Corporation | RD20MB-T1B vs RD20M-T2B-A |