Part Details for RD25M1000Z by Amphenol Positronic
Overview of RD25M1000Z by Amphenol Positronic
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RD25M1000Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ3735
|
Newark | Rd25M1000Z |Positronic RD25M1000Z RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.1400 / $67.0800 | Buy Now |
DISTI #
3937-RD25M1000Z-600081-ND
|
DigiKey | CONN D-SUB PLUG 25POS CRIMP Min Qty: 1 Lead time: 1 Weeks Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$41.6546 / $108.5800 | Buy Now |
DISTI #
2899-RD25M1000Z-ND
|
DigiKey | RD25M1000Z Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$22.3300 / $28.9400 | Buy Now |
DISTI #
276-RD25M1000Z
|
Mouser Electronics | D-Sub Standard Connectors DSUB 25M CRIMP GF TIN RoHS: Not Compliant | 0 |
|
$26.8600 / $30.4000 | Order Now |
DISTI #
POSRD25M1000Z
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSRD25M1000Z
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
RD25M1000Z
|
PEI Genesis | DSUB 25M CRIMP GF TIN | 0 |
|
Buy Now |
Part Details for RD25M1000Z
RD25M1000Z CAD Models
RD25M1000Z Part Data Attributes
|
RD25M1000Z
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
RD25M1000Z
Amphenol Positronic
D Subminiature Connector, 25 Contact(s), Male, Crimp Terminal,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARDS: IEC 60807-2, IEC 60807-3 AND MIL-DTL-24308 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.375 inch | |
Body Length | 2.088 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .12 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Termination Type | CRIMP | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |
Alternate Parts for RD25M1000Z
This table gives cross-reference parts and alternative options found for RD25M1000Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD25M1000Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L717DB25PF179 | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Wire Wrap Terminal, Locking, ROHS COMPLIANT | Amphenol Corporation | RD25M1000Z vs L717DB25PF179 |
L717DB25PF179A | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Wire Wrap Terminal, Locking, Plug, | Amphenol Corporation | RD25M1000Z vs L717DB25PF179A |