Part Details for RD27FMB-T2 by Renesas Electronics Corporation
Overview of RD27FMB-T2 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for RD27FMB-T2
RD27FMB-T2 CAD Models
RD27FMB-T2 Part Data Attributes
|
RD27FMB-T2
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RD27FMB-T2
Renesas Electronics Corporation
27V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, POWER, MINIMOLD PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | POWER, MINIMOLD PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 27 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 7.04% | |
Working Test Current | 2 mA |
Alternate Parts for RD27FMB-T2
This table gives cross-reference parts and alternative options found for RD27FMB-T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD27FMB-T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD27FMB-T2 | Zener Diode, 27V V(Z), 7.04%, 1W, Silicon, Unidirectional, POWER, MINIMOLD PACKAGE-2 | NEC Electronics Group | RD27FMB-T2 vs RD27FMB-T2 |
RD27FM-T1-AZ | RD27FM-T1-AZ | Renesas Electronics Corporation | RD27FMB-T2 vs RD27FM-T1-AZ |
RD27FMB | 27V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, POWER, MINIMOLD PACKAGE-2 | Renesas Electronics Corporation | RD27FMB-T2 vs RD27FMB |
RD27FM-T1-AY | RD27FM-T1-AY | Renesas Electronics Corporation | RD27FMB-T2 vs RD27FM-T1-AY |