Part Details for RD2R00X by Panasonic Electronic Components
Overview of RD2R00X by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RD2R00X
RD2R00X CAD Models
RD2R00X Part Data Attributes
|
RD2R00X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
RD2R00X
Panasonic Electronic Components
Electric Fuse, Fast Blow, 2A, 32VDC, 35A (IR), Surface Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | FAST | |
Body Breadth | 0.5 mm | |
Body Height | 0.39 mm | |
Body Length or Diameter | 1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 35 A | |
Rated Current | 2 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND |
Alternate Parts for RD2R00X
This table gives cross-reference parts and alternative options found for RD2R00X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD2R00X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMC16202ABB | Electric Fuse, Fast Blow, 2A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Kamaya Inc | RD2R00X vs FMC16202ABB |
SF-0402S200-2 | Electric Fuse, Slow Blow, 2A, 24VDC, 35A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Bourns Inc | RD2R00X vs SF-0402S200-2 |
NFCC06202ABTPF | Electric Fuse, 2A, 32VDC, Surface Mount, ROHS COMPLIANT | NIC Components Corp | RD2R00X vs NFCC06202ABTPF |
FLC16202AFB | Electric Fuse, Fast Blow, 2A, 32VDC, 35A (IR), Surface Mount | Kamaya Inc | RD2R00X vs FLC16202AFB |
0603SFV200F/32 | Electric Fuse, | Littelfuse Inc | RD2R00X vs 0603SFV200F/32 |
202ABTP | Electric Fuse, Fast Blow, 2A, 32VDC, 35A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Kamaya Inc | RD2R00X vs 202ABTP |
3414.0119.24 | Electric Fuse, Super Fast Blow, 2A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | RD2R00X vs 3414.0119.24 |
SF-0402FP200-2 | Fuse, CHIP | Bourns Inc | RD2R00X vs SF-0402FP200-2 |
FCC16202ABTP | Electric Fuse, Fast Blow, 2A, 32VDC, 35A (IR), Surface Mount, | Kamaya Inc | RD2R00X vs FCC16202ABTP |
CRU06CF2A32V | Electric Fuse, Very Fast Blow, 2A, 32VDC, 35A (IR), Surface Mount | Conquer Electronics Co Ltd | RD2R00X vs CRU06CF2A32V |