Part Details for RD2W107M18040DL by Samwha Electronics
Overview of RD2W107M18040DL by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RD2W107M18040DL
RD2W107M18040DL CAD Models
RD2W107M18040DL Part Data Attributes
|
RD2W107M18040DL
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
RD2W107M18040DL
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 40 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 486 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for RD2W107M18040DL
This table gives cross-reference parts and alternative options found for RD2W107M18040DL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD2W107M18040DL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD2W107M18040JL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, | Samwha Electronics | RD2W107M18040DL vs RD2W107M18040JL |
RD2W107M18040HR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, | Samwha Electronics | RD2W107M18040DL vs RD2W107M18040HR |
RD2W107M18040DR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, | Samwha Electronics | RD2W107M18040DL vs RD2W107M18040DR |
450PX100MEFCKC18X40 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | RD2W107M18040DL vs 450PX100MEFCKC18X40 |
RD2W107M18040QR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, | Samwha Electronics | RD2W107M18040DL vs RD2W107M18040QR |
NRWP101M450V18X40F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, | NIC Components Corp | RD2W107M18040DL vs NRWP101M450V18X40F |
450PX100MEFCCE18X40 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | RD2W107M18040DL vs 450PX100MEFCCE18X40 |
BL2W107M18040CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | RD2W107M18040DL vs BL2W107M18040CS |
NRWP101M450V18X40YF | Aluminum Electrolytic Capacitor, | NIC Components Corp | RD2W107M18040DL vs NRWP101M450V18X40YF |
RD2W107M18040QL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 100uF, | Samwha Electronics | RD2W107M18040DL vs RD2W107M18040QL |