Part Details for RDAD-15PE-LN by Hirose Electric Co Ltd
Overview of RDAD-15PE-LN by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RDAD-15PE-LN
RDAD-15PE-LN CAD Models
RDAD-15PE-LN Part Data Attributes:
|
RDAD-15PE-LN
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RDAD-15PE-LN
Hirose Electric Co Ltd
D Subminiature Connector, 15 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, M2.6x0.45, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | HIGH DENSITY | |
Body Breadth | 0.494 inch | |
Body Depth | 0.52 inch | |
Body Length | 1.541 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1250VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | M2.6X0.45 | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Shell Finish | DICHROMATE | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Length | 0.157 inch | |
Terminal Pitch | 2.7432 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for RDAD-15PE-LN
This table gives cross-reference parts and alternative options found for RDAD-15PE-LN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RDAD-15PE-LN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RDAD-15P-LNA(4-40) | D Subminiature Connector, 15 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, #4-40, Receptacle | Hirose Electric Co Ltd | RDAD-15PE-LN vs RDAD-15P-LNA(4-40) |
RDAB-15P-LN | D Subminiature Connector, 15 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, M2.6x0.45, Receptacle | Hirose Electric Co Ltd | RDAD-15PE-LN vs RDAB-15P-LN |
5-747908-5 | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .115-.125, Plug | TE Connectivity | RDAD-15PE-LN vs 5-747908-5 |
TA-15PTB | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, IDC Terminal, #4-40, Plug | Cinch Connectivity Solutions | RDAD-15PE-LN vs TA-15PTB |
RDAD-15PA-LNA | D Subminiature Connector, 15 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, M2.6x0.45, Receptacle | Hirose Electric Co Ltd | RDAD-15PE-LN vs RDAD-15PA-LNA |