Part Details for RDE5C2A102J0M1H03A by Murata Manufacturing Co Ltd
Results Overview of RDE5C2A102J0M1H03A by Murata Manufacturing Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RDE5C2A102J0M1H03A Information
RDE5C2A102J0M1H03A by Murata Manufacturing Co Ltd is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for RDE5C2A102J0M1H03A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
94AC9340
|
Newark | Cap, 1000Pf, 100V, Mlcc, Radial, Capacitance:1000Pf, Voltage Rating:100V, Product Range:Rde Series, Capacitance Tolerance:± 5%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:C0G/Np0, Lead Spacing:5Mm, Operating Rohs Compliant: Yes |Murata RDE5C2A102J0M1H03A RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 1781 |
|
$0.1430 / $0.4820 | Buy Now |
|
DISTI #
490-9062-1-ND
|
DigiKey | CAP CER 1000PF 100V C0G/NP0 RAD Min Qty: 1 Lead time: 12 Weeks Container: Tape & Box (TB), Cut Tape (CT) |
3723 In Stock |
|
$0.1079 / $0.4700 | Buy Now |
|
DISTI #
RDE5C2A102J0M1H03A
|
Avnet Americas | - Ammo Pack (Alt: RDE5C2A102J0M1H03A) COO: Japan RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1075 / $0.1098 | Buy Now |
|
DISTI #
81-RDE5C2A102J0M1H3A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 5.0 +0.6/-0.2mm C0G (EIA)100Vdc1000pF +/- 5% RoHS: Compliant | 2889 |
|
$0.1110 / $0.4700 | Buy Now |
|
DISTI #
87362945
|
Verical | Cap Ceramic 0.001uF 100V C0G 5% Radial 5mm 125°C Ammo RoHS: Compliant Min Qty: 468 Package Multiple: 1 | Americas - 1713 |
|
$0.1502 / $0.1584 | Buy Now |
|
DISTI #
72488211
|
Verical | Cap Ceramic 0.001uF 100V C0G 5% Radial 5mm 125°C Ammo RoHS: Compliant Min Qty: 378 Package Multiple: 1 Date Code: 2314 | Americas - 1289 |
|
$0.1640 / $0.2140 | Buy Now |
|
DISTI #
RDE5C2A102J0M1H03A
|
TME | Capacitor: ceramic, 1nF, 100V, C0G (NP0), ±5%, THT, 5mm, 4x3.5x2.5mm Min Qty: 1 | 1713 |
|
$0.1060 / $0.3800 | Buy Now |
|
DISTI #
RDE5C2A102J0M1H03A
|
Avnet Abacus | (Alt: RDE5C2A102J0M1H03A) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks, 0 Days | Abacus - 2000 |
|
Buy Now |
US Tariff Estimator: RDE5C2A102J0M1H03A by Murata Manufacturing Co Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RDE5C2A102J0M1H03A
RDE5C2A102J0M1H03A CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RDE5C2A102J0M1H03A Part Data Attributes
|
|
RDE5C2A102J0M1H03A
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RDE5C2A102J0M1H03A
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.001uF, 1610
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Radial Leaded | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.60 | |
| Factory Lead Time | 10 Weeks | |
| Capacitance | 0.001 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 3.5 Mm | |
| JESD-609 Code | e3 | |
| Length | 4 Mm | |
| Mounting Feature | Through Hole Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 5% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Null | |
| Packing Method | Ammo Pack | |
| Positive Tolerance | 5% | |
| Rated (DC) Voltage (URdc) | 100 V | |
| Reference Standard | Null | |
| Size Code | 1610 | |
| Surface Mount | No | |
| Temperature Characteristics Code | C0G | |
| Temperature Coefficient | 30ppm/Cel Ppm/°C | |
| Terminal Finish | Tin (Sn) | |
| Terminal Pitch | 5 Mm | |
| Terminal Shape | Wire | |
| Width | 2.5 Mm |
RDE5C2A102J0M1H03A Frequently Asked Questions (FAQ)
-
The recommended land pattern for the RDE5C2A102J0M1H03A capacitor is available in the Murata Land Pattern Recommendation document, which can be found on the Murata website. The document provides detailed information on the recommended pad size, shape, and spacing for optimal mounting and soldering.
-
The RDE5C2A102J0M1H03A capacitor is designed for high-frequency applications and has a self-resonant frequency of around 10 MHz. It exhibits low equivalent series resistance (ESR) and equivalent series inductance (ESL), making it suitable for use in high-frequency circuits such as RF filters, antennas, and impedance matching networks.
-
Yes, the RDE5C2A102J0M1H03A capacitor is AEC-Q200 qualified, which means it meets the stringent requirements for use in automotive applications. It can withstand the high temperatures, vibrations, and other environmental stresses found in automotive systems.
-
The RDE5C2A102J0M1H03A capacitor has a maximum operating temperature of 125°C, making it suitable for use in high-temperature environments. However, it's essential to derate the capacitor's voltage and current ratings according to the temperature derating curve provided in the datasheet.
-
The recommended soldering profile for the RDE5C2A102J0M1H03A capacitor is a peak temperature of 260°C, with a dwell time of 10-30 seconds. It's essential to follow the recommended soldering profile to ensure reliable solder joints and prevent damage to the capacitor.