Part Details for RDF12TB101J by Akahane Electronics Ind Corp
Overview of RDF12TB101J by Akahane Electronics Ind Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RDF12TB101J
RDF12TB101J CAD Models
RDF12TB101J Part Data Attributes
|
RDF12TB101J
Akahane Electronics Ind Corp
Buy Now
Datasheet
|
Compare Parts:
RDF12TB101J
Akahane Electronics Ind Corp
RES,AXIAL,CARBON FILM,100 OHMS,350WV,5% +/-TOL,-350,350PPM TC
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AKAHANE ELECTRONICS IND CORP | |
Reach Compliance Code | compliant | |
Construction | Flameproof | |
Lead Diameter | 0.7 mm | |
Manufacturer Series | RDF12 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.8 mm | |
Package Length | 8.5 mm | |
Package Style | Axial | |
Packing Method | Box | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RDF | |
Technology | CARBON FILM | |
Temperature Coefficient | -500,350 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 350 V |