Part Details for RDR465596A by Essentra Components
Results Overview of RDR465596A by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RDR465596A Information
RDR465596A by Essentra Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for RDR465596A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2082-RDR465596A-ND
|
DigiKey | RDR465596A Min Qty: 100 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6635 | Buy Now |
|
DISTI #
144-RDR465596A
|
Mouser Electronics | Mounting Hardware 105mm Round Tube Glide: Textured BLK LDPE RoHS: Compliant | 0 |
|
$2.3200 / $3.4900 | Order Now |
|
|
Onlinecomponents.com | Round Glide - 105.0 mm (4.134 in) Material - LDPE - Color - Black COO: China RoHS: Compliant | 0 |
|
$2.0200 / $3.0300 | Buy Now |
|
DISTI #
RICRDR465596A
|
DB Roberts | 105MM ROUND TUBE GLIDE TEXTURE | 0 |
|
RFQ |