Part Details for REC-M124AMF-L by L-com Inc
Results Overview of REC-M124AMF-L by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
REC-M124AMF-L Information
REC-M124AMF-L by L-com Inc is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CRG11B | Toshiba Electronic Devices & Storage Corporation | General-purpose diode, 400 V, 0.4 A , Rectifier Diode, S-FLAT | |
| CRG10A | Toshiba Electronic Devices & Storage Corporation | General-purpose diode, 600 V, 0.7 A , Rectifier Diode, S-FLAT | |
| CMG03A | Toshiba Electronic Devices & Storage Corporation | General-purpose diode, 600 V, 2 A , Rectifier Diode, M-FLAT |
Price & Stock for REC-M124AMF-L
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
23AK8485
|
Newark | M12 4A-M Pnl Mnt Recp Frnt Mnt |L-Com REC-M124AMF-L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.7000 / $58.6100 | Buy Now |
|
DISTI #
5073-REC-M124AMF-L-ND
|
DigiKey | CIRC CBL 4POS RCPT TO WIRE 0.65' Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$58.1700 | Buy Now |
|
DISTI #
17-REC-M124AMF-L
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 4A-M PNL MNT RECP FRNT MNT | 0 |
|
$44.5500 / $57.8200 | Order Now |
|
DISTI #
73610339
|
RS | M12 4 Pin A Code Male ReceptacleIP67 RatedFront Mounting Style with 0.2m Lea- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$51.2300 / $55.6800 | RFQ |
|
|
Onlinecomponents.com | M12 4A-M PNL MNT RECP FRNT MNT RoHS: Compliant | 0 |
|
$42.2900 / $55.5200 | Buy Now |
|
DISTI #
REC-M124AMF-L
|
L-com US | L-com offers A code (single keyway) 4 or 5 pin M12 receptacles for your enclosure and panel mounting needs. These receptacles can be used to connect cables in Fieldbus, sensor, actuator or any other application that requires an M12, A coded interface. They are IP69K rated to ensure protection against liquids and particulate even in wash down applications and flying leads make it very easy to terminate in any way you see fit for your application. Threaded or locked mates make the connectors secure from accidental disconnect and vibration. These connectors are designed for front mounting. Min Qty: 1 Package Multiple: 1 | 0 |
|
$38.5400 / $48.7900 | Buy Now |
US Tariff Estimator: REC-M124AMF-L by L-com Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.