Part Details for REF-02CJ by Calogic Inc
Results Overview of REF-02CJ by Calogic Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
REF-02CJ Information
REF-02CJ by Calogic Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 78548-114HLF | Amphenol Communications Solutions | 78548-114HLF-B/S II DR REF |
US Tariff Estimator: REF-02CJ by Calogic Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
REF-02CJ Part Data Attributes
|
|
REF-02CJ
Calogic Inc
Buy Now
Datasheet
|
Compare Parts:
REF-02CJ
Calogic Inc
Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, MBCY8
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Bcy, Can8,.2 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.90.00.00 | |
| Analog IC - Other Type | Three Terminal Voltage Reference | |
| JESD-30 Code | O-MBCY-W8 | |
| JESD-609 Code | e0 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Voltage-Max | 5.05 V | |
| Output Voltage-Min | 4.95 V | |
| Output Voltage-Nom | 5 V | |
| Package Body Material | Metal | |
| Package Code | BCY | |
| Package Equivalence Code | CAN8,.2 | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Qualification Status | Not Qualified | |
| Supply Current-Max (Isup) | 1.6 Ma | |
| Supply Voltage-Max (Vsup) | 30 V | |
| Supply Voltage-Min (Vsup) | 8 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temp Coef of Voltage-Max | 65 Ppm/°C | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Wire | |
| Terminal Position | Bottom | |
| Trim/Adjustable Output | Yes | |
| Voltage Tolerance-Max | 1% |