Part Details for REF02BIDZ by Precision Monolithics Inc
Overview of REF02BIDZ by Precision Monolithics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for REF02BIDZ
REF02BIDZ CAD Models
REF02BIDZ Part Data Attributes
|
REF02BIDZ
Precision Monolithics Inc
Buy Now
Datasheet
|
Compare Parts:
REF02BIDZ
Precision Monolithics Inc
Three Terminal Voltage Reference, 5V, BIPolar, CDIP8,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PRECISION MONOLITHICS INC | |
Package Description | DIP, DIP8,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Nom | 5 V | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 250 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 2% |
Alternate Parts for REF02BIDZ
This table gives cross-reference parts and alternative options found for REF02BIDZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF02BIDZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REF02BICP | Three Terminal Voltage Reference, 5V, BIPolar, PDIP8, | Precision Monolithics Inc | REF02BIDZ vs REF02BICP |
REF02CJ8 | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5 V, CDIP8, 0.300 INCH, CERAMIC, DIP-8, Voltage Reference | Linear Technology | REF02BIDZ vs REF02CJ8 |
REF02CP | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Maxim Integrated Products | REF02BIDZ vs REF02CP |
REF02BIDP | Three Terminal Voltage Reference, 5V, BIPolar, PDIP8, | Precision Monolithics Inc | REF02BIDZ vs REF02BIDP |
REF02DJ8 | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5 V, CDIP8, 0.300 INCH, CERAMIC, DIP-8, Voltage Reference | Linear Technology | REF02BIDZ vs REF02DJ8 |
REF02DZ | Three Terminal Voltage Reference, 5V, BIPolar, CDIP8, | Precision Monolithics Inc | REF02BIDZ vs REF02DZ |
REF02BICZ | Three Terminal Voltage Reference, 5V, BIPolar, CDIP8, | Precision Monolithics Inc | REF02BIDZ vs REF02BICZ |
REF02DP | Three Terminal Voltage Reference, 5V, BIPolar, PDIP8, | Precision Monolithics Inc | REF02BIDZ vs REF02DP |