| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| REF02DJ8 | Linear Technology | Check for Price | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5 V, CDIP8, 0.300 INCH, CERAMIC, DIP-8, Voltage Reference | REF02CJ8 vs REF02DJ8 |
| REF02DP | Precision Monolithics Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDIP8 | REF02CJ8 vs REF02DP |
| REF02DN8 | Linear Technology | Check for Price | REF02 - Precision Voltage References; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | REF02CJ8 vs REF02DN8 |
| REF02CP+ | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDIP8 | REF02CJ8 vs REF02CP+ |
| REF02CP | Maxim Integrated Products | Check for Price | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDIP8 | REF02CJ8 vs REF02CP |
| REF02DZ | Precision Monolithics Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, CDIP8 | REF02CJ8 vs REF02DZ |
| REF02CP+ | Maxim Integrated Products | Check for Price | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDIP8 | REF02CJ8 vs REF02CP+ |
| REF02BIDZ | Precision Monolithics Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, CDIP8 | REF02CJ8 vs REF02BIDZ |
| REF02BIDP | Precision Monolithics Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDIP8 | REF02CJ8 vs REF02BIDP |
| REF02BICZ | Precision Monolithics Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, CDIP8 | REF02CJ8 vs REF02BICZ |
Part Details for REF02CJ8 by Linear Technology
Results Overview of REF02CJ8 by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
REF02CJ8 Information
REF02CJ8 by Linear Technology is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
REF02CJ8 Part Data Attributes
|
|
REF02CJ8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
REF02CJ8
Linear Technology
IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5 V, CDIP8, 0.300 INCH, CERAMIC, DIP-8, Voltage Reference
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip, Dip8,.3 | |
| Pin Count | 8 | |
| Reach Compliance Code | Unknown | |
| Additional Feature | Output Voltage Can Be Adjusted Over A +/-3 Percent Range | |
| Analog IC - Other Type | Three Terminal Voltage Reference | |
| JESD-30 Code | R-GDIP-T8 | |
| JESD-609 Code | e0 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Voltage-Max | 5.05 V | |
| Output Voltage-Min | 4.95 V | |
| Output Voltage-Nom | 5 V | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 33 V | |
| Supply Voltage-Min (Vsup) | 8 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temp Coef of Voltage-Max | 65 Ppm/°C | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Trim/Adjustable Output | Yes | |
| Voltage Tolerance-Max | 1% | |
| Width | 7.62 Mm |
Alternate Parts for REF02CJ8
This table gives cross-reference parts and alternative options found for REF02CJ8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF02CJ8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.