Part Details for REF02BICZ by Precision Monolithics Inc
Overview of REF02BICZ by Precision Monolithics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for REF02BICZ
REF02BICZ CAD Models
REF02BICZ Part Data Attributes
|
REF02BICZ
Precision Monolithics Inc
Buy Now
Datasheet
|
Compare Parts:
REF02BICZ
Precision Monolithics Inc
Three Terminal Voltage Reference, 5V, BIPolar, CDIP8,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PRECISION MONOLITHICS INC | |
Package Description | DIP, DIP8,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Nom | 5 V | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 65 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 1% |
Alternate Parts for REF02BICZ
This table gives cross-reference parts and alternative options found for REF02BICZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF02BICZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REF02BIDZ | Three Terminal Voltage Reference, 5V, BIPolar, CDIP8, | Precision Monolithics Inc | REF02BICZ vs REF02BIDZ |
REF02CJ8 | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5 V, CDIP8, 0.300 INCH, CERAMIC, DIP-8, Voltage Reference | Linear Technology | REF02BICZ vs REF02CJ8 |
REF02CP+ | +5V, +10V Precision Voltage References, 8-PDIP-300_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | REF02BICZ vs REF02CP+ |
REF02CP | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Maxim Integrated Products | REF02BICZ vs REF02CP |
REF02BIDP | Three Terminal Voltage Reference, 5V, BIPolar, PDIP8, | Precision Monolithics Inc | REF02BICZ vs REF02BIDP |
REF02DN8 | REF02 - Precision Voltage References; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | REF02BICZ vs REF02DN8 |
REF02BICP | Three Terminal Voltage Reference, 5V, BIPolar, PDIP8, | Precision Monolithics Inc | REF02BICZ vs REF02BICP |
REF02DZ | Three Terminal Voltage Reference, 5V, BIPolar, CDIP8, | Precision Monolithics Inc | REF02BICZ vs REF02DZ |