Part Details for REF02CESA+ by Maxim Integrated Products
Overview of REF02CESA+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for REF02CESA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y6716
|
Newark | Voltage Ref, Series, 5V, Nsoic-8, Voltage Reference Type:Series - Fixed, Product Range:Ref02 Series, Initial Accuracy:50Mv, Temperature Coefficient:± 20Ppm/°C, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Qualification:- Rohs Compliant: Yes |Maxim Integrated/analog Devices REF02CESA+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 651 |
|
$3.4600 / $5.5300 | Buy Now |
DISTI #
REF02CESA+-ND
|
DigiKey | IC VREF SERIES 1% 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
2582 In Stock |
|
$2.4875 / $3.7400 | Buy Now |
|
Chip1Cloud | IC VREF SERIES 5V 8SOIC / V-Ref Precision 5V 21mA 8-Pin SOIC N | 31000 |
|
RFQ |
Part Details for REF02CESA+
REF02CESA+ CAD Models
REF02CESA+ Part Data Attributes
|
REF02CESA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
REF02CESA+
Maxim Integrated Products
Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, ROHS COMPLIANT, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE 6 PERCENT | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.05 V | |
Output Voltage-Min | 4.95 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 30 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 65 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 1% | |
Width | 3.9 mm |
Alternate Parts for REF02CESA+
This table gives cross-reference parts and alternative options found for REF02CESA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF02CESA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REF02DSA | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO8, SOP-8 | Maxim Integrated Products | REF02CESA+ vs REF02DSA |
REF02CESA-T | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | REF02CESA+ vs REF02CESA-T |
REF02CESA+ | +5V, +10V Precision Voltage References, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | REF02CESA+ vs REF02CESA+ |
REF02DSA-T | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO8, SOP-8 | Maxim Integrated Products | REF02CESA+ vs REF02DSA-T |
REF02CSZ-REEL7 | +5V Precision Voltage Reference/Temperature Transducer | Analog Devices Inc | REF02CESA+ vs REF02CSZ-REEL7 |
REF02CSA+T | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO8, SO-8 | Maxim Integrated Products | REF02CESA+ vs REF02CSA+T |
REF02CSZ-REEL | +5V Precision Voltage Reference/Temperature Transducer | Analog Devices Inc | REF02CESA+ vs REF02CSZ-REEL |
REF02CSA+ | +5V, +10V Precision Voltage References, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | REF02CESA+ vs REF02CSA+ |
REF02DSA+T | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO8, SO-8 | Maxim Integrated Products | REF02CESA+ vs REF02DSA+T |
REF02CESA+T | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO8, SO-8 | Maxim Integrated Products | REF02CESA+ vs REF02CESA+T |