-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
+5V Precision Voltage Reference/Temperature Transducer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
REF02CSZ-REEL7 | Analog Devices | SO-8 WITH TAPE & REEL | |
AD8034ARZ-REEL7 | Analog Devices | AD5065BRUZ-REEL7 | |
REF02CSZ | Analog Devices | SO-8 MARKED AS \\REF02C\\ |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK9001
|
Newark | Volt Ref, 5V, Nsoic-8, -40 To 85Deg C, Voltage Reference Type:Series, Product Range:Ref02 Series, Reference Voltage Min:4.95V, Reference Voltage Max:5.05V, Initial Accuracy:50Mv, Temperature Coefficient:20Ppm/°C, No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices REF02CSZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1011 |
|
$2.5000 / $4.7300 | Buy Now |
DISTI #
REF02CSZ-REEL7CT-ND
|
DigiKey | IC VREF SERIES 1% 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16743 In Stock |
|
$2.2224 / $6.0300 | Buy Now |
DISTI #
584-REF02CSZ-R7
|
Mouser Electronics | Voltage References SO-8 WITH TAPE & REEL RoHS: Compliant | 4444 |
|
$2.2200 / $5.2000 | Buy Now |
|
Analog Devices Inc | SO-8 WITH TAPE & REEL Min Qty: 1 Package Multiple: 1000 | 3349 |
|
$2.2224 / $6.0300 | Buy Now |
DISTI #
84416613
|
Verical | V-Ref Precision 5V 8mA 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2431 | Americas - 10000 |
|
$4.7822 | Buy Now |
DISTI #
66454862
|
Verical | V-Ref Precision 5V 8mA 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2251 | Americas - 171 |
|
$2.3760 / $3.4790 | Buy Now |
|
Bristol Electronics | 459 |
|
RFQ | ||
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5 V, PDSO8 | 367 |
|
$2.9329 / $5.3325 | Buy Now |
|
Rochester Electronics | REF02 - 5V Precision Voltage Reference/Temperature Transducer RoHS: Compliant Status: Active Min Qty: 1 | 433 |
|
$2.1900 / $2.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REF02CSZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
REF02CSZ-REEL7
Analog Devices Inc
+5V Precision Voltage Reference/Temperature Transducer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE 3 PERCENT | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.05 V | |
Output Voltage-Min | 4.95 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 1.4 mA | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 7 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 65 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.3% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for REF02CSZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF02CSZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REF02CESA+T | +5V, +10V Precision Voltage References, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | REF02CSZ-REEL7 vs REF02CESA+T |
REF02CESA | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | REF02CSZ-REEL7 vs REF02CESA |
REF02DCSA | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO8, SO-8 | Maxim Integrated Products | REF02CSZ-REEL7 vs REF02DCSA |
REF02CESA+ | +5V, +10V Precision Voltage References, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | REF02CSZ-REEL7 vs REF02CESA+ |
REF02DSA-T | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO8, SOP-8 | Maxim Integrated Products | REF02CSZ-REEL7 vs REF02DSA-T |
REF02CS-REEL7 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5V, PDSO8, MS-012AA, SOIC-8 | Analog Devices Inc | REF02CSZ-REEL7 vs REF02CS-REEL7 |
REF02CESA+ | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | Maxim Integrated Products | REF02CSZ-REEL7 vs REF02CESA+ |
REF02CSZ | +5V Precision Voltage Reference/Temperature Transducer | Analog Devices Inc | REF02CSZ-REEL7 vs REF02CSZ |
REF02CS | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5V, PDSO8 | Analog Devices Inc | REF02CSZ-REEL7 vs REF02CS |
REF02CSA | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | REF02CSZ-REEL7 vs REF02CSA |