| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| REF-02EZ | Rochester Electronics LLC | Check for Price | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5V, CDIP8, CERAMIC, DIP-8 | REF02DPZ vs REF-02EZ |
Part Details for REF02DPZ by Rochester Electronics LLC
Results Overview of REF02DPZ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
REF02DPZ Information
REF02DPZ by Rochester Electronics LLC is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
REF02DPZ Part Data Attributes
|
|
REF02DPZ
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
REF02DPZ
Rochester Electronics LLC
1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5 V, PDIP8, LEAD FREE, PLASTIC, MO-001BA, DIP-8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Package Description | Dip, | |
| Pin Count | 8 | |
| Reach Compliance Code | Unknown | |
| Additional Feature | Output Voltage Adjustable 3 Percent | |
| Analog IC - Other Type | Three Terminal Voltage Reference | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e3 | |
| Length | 9.27 Mm | |
| Moisture Sensitivity Level | Not Applicable | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Voltage-Max | 5.1 V | |
| Output Voltage-Min | 4.9 V | |
| Output Voltage-Nom | 5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 5.33 Mm | |
| Supply Voltage-Max (Vsup) | 40 V | |
| Supply Voltage-Min (Vsup) | 7 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temp Coef of Voltage-Max | 250 Ppm/°C | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Trim/Adjustable Output | Yes | |
| Width | 7.62 Mm |
Alternate Parts for REF02DPZ
This table gives cross-reference parts and alternative options found for REF02DPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF02DPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.