Part Details for REF1016122M006B by Kyocera AVX Components
Overview of REF1016122M006B by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for REF1016122M006B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
REF1016122M006B
|
Avnet Americas | ALUMINUM RADIAL - Bulk (Alt: REF1016122M006B) RoHS: Compliant Min Qty: 2500 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1959 | Buy Now |
DISTI #
74008200
|
RS | Standard Aluminumadial,1200uF,6.3V | AVX REF1016122M006B RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1690 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 1000 | 0 |
|
$0.1440 | Buy Now |
DISTI #
REF1016122M006B
|
Avnet Americas | ALUMINUM RADIAL - Bulk (Alt: REF1016122M006B) RoHS: Compliant Min Qty: 2500 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1959 | Buy Now |
DISTI #
REF1016122M006B
|
TME | Capacitor: electrolytic, THT, 1200uF, 6.3VDC, Ø10x16mm, ±20% Min Qty: 250 | 0 |
|
$0.1040 | RFQ |
Part Details for REF1016122M006B
REF1016122M006B CAD Models
REF1016122M006B Part Data Attributes:
|
REF1016122M006B
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
REF1016122M006B
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0756 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 888 mA | |
Surface Mount | NO | |
Tan Delta | 0.17 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for REF1016122M006B
This table gives cross-reference parts and alternative options found for REF1016122M006B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF1016122M006B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6.3ZLG1200MEFCKC10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | REF1016122M006B vs 6.3ZLG1200MEFCKC10X16 |
EKZE6R3ETB122MJ16S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | REF1016122M006B vs EKZE6R3ETB122MJ16S |
ESW128M6R3AH2DA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1200uF, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | REF1016122M006B vs ESW128M6R3AH2DA |
ESY128M6R3AH2EA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | REF1016122M006B vs ESY128M6R3AH2EA |
ESC128M6R3AH2EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1200uF | KEMET Corporation | REF1016122M006B vs ESC128M6R3AH2EA |
REF1016122M006K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | REF1016122M006B vs REF1016122M006K |
ESY128M6R3AH2KA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | REF1016122M006B vs ESY128M6R3AH2KA |
EKZE6R3ERC122MJ16S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | REF1016122M006B vs EKZE6R3ERC122MJ16S |
EKZE6R3EFM122MJ16S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | REF1016122M006B vs EKZE6R3EFM122MJ16S |
6.3ZLG1200MEFCT810X16 | CAP ALUM 1200UF 20% 6.3V RADIAL | Rubycon Corporation | REF1016122M006B vs 6.3ZLG1200MEFCT810X16 |