Part Details for REF102 by Texas Instruments
Results Overview of REF102 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
REF102 Information
REF102 by Texas Instruments is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| REF102AU/2K5 | Texas Instruments | 2.5-ppm/°C drift, 10-V precision voltage reference 8-SOIC | |
| REF102CU/2K5 | Texas Instruments | 2.5-ppm/°C drift, 10-V precision voltage reference 8-SOIC -25 to 85 | |
| REF102CU | Texas Instruments | 2.5-ppm/°C drift, 10-V precision voltage reference 8-SOIC -25 to 85 |
Price & Stock for REF102
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
ComSIT USA | AVAILABLE EU | 19 |
|
RFQ |
Resources and Additional Insights for REF102
Reference Designs related to REF102
-
SPI-programmable: 16-bit 36-V 1-A power supply with integrated current shunt reference design
This Verified Design provides the theory: component selection: simulation: PCB design: and measurement details for a SPI controlled 36V power supply capable of sourcing 1A. It also includes an intergrated high-side current shunt accurate to 1% across multiple decades of current load. The output of the design is sourced by the DAC8871 which supports both unipolar and bipolar output ranges. As a result: this circuit can be easily modified to meet the needs of many different applications. See more TI Precision Designs