Part Details for REF102AM by Texas Instruments
Results Overview of REF102AM by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
REF102AM Information
REF102AM by Texas Instruments is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for REF102AM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86142069
|
Verical | V-Ref Precision 10V 10mA 8-Pin TO-99 Min Qty: 86 Package Multiple: 1 Date Code: 9501 | Americas - 4761 |
|
$3.5000 / $4.3750 | Buy Now |
|
DISTI #
86141781
|
Verical | V-Ref Precision 10V 10mA 8-Pin TO-99 Min Qty: 86 Package Multiple: 1 | Americas - 1745 |
|
$3.5000 / $4.3750 | Buy Now |
|
DISTI #
86134381
|
Verical | V-Ref Precision 10V 10mA 8-Pin TO-99 Min Qty: 86 Package Multiple: 1 Date Code: 9701 | Americas - 1206 |
|
$3.5000 / $4.3750 | Buy Now |
|
|
Rochester Electronics | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, MBCY8 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 7758 |
|
$2.8000 / $3.5000 | Buy Now |
US Tariff Estimator: REF102AM by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
REF102AM Part Data Attributes
|
|
REF102AM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
REF102AM
Texas Instruments
Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, MBCY8
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Metal, To-99, 8 Pin | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Three Terminal Voltage Reference | |
| JESD-30 Code | O-MBCY-W8 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Output Voltage-Max | 10.01 V | |
| Output Voltage-Min | 9.99 V | |
| Output Voltage-Nom | 10 V | |
| Package Body Material | Metal | |
| Package Code | TO-99 | |
| Package Equivalence Code | CAN8,.2 | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Max (Vsup) | 36 V | |
| Supply Voltage-Min (Vsup) | 11.4 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Temp Coef of Voltage-Max | 10 Ppm/°C | |
| Temperature Grade | Other | |
| Terminal Form | Wire | |
| Terminal Position | Bottom | |
| Trim/Adjustable Output | Yes | |
| Voltage Tolerance-Max | 0.1% |
REF102AM Frequently Asked Questions (FAQ)
-
The REF102AM is a high-precision voltage reference, and its performance can be affected by the PCB layout and placement. It's recommended to place the REF102AM close to the analog-to-digital converter (ADC) or digital-to-analog converter (DAC) it's supplying, and to use a star-ground configuration to minimize noise and voltage drops. Additionally, keep the REF102AM away from high-current or high-voltage traces, and use a low-impedance power supply to minimize noise and ripple.
-
To ensure the REF102AM is stable and accurate over temperature, it's essential to provide a stable power supply, minimize thermal gradients, and avoid overheating. Use a low-dropout regulator (LDO) or a high-precision voltage regulator to power the REF102AM, and ensure the PCB is designed to minimize thermal resistance. Additionally, consider using a thermistor or temperature sensor to monitor the temperature and compensate for any drift.
-
The REF102AM requires proper bypassing and decoupling to ensure stable operation. Use a 10-100 nF ceramic capacitor between the VCC pin and GND, and a 1-10 μF electrolytic capacitor between the VCC pin and GND. Place these capacitors as close as possible to the REF102AM. Additionally, consider adding a 100-1000 pF capacitor between the output pin and GND to filter out high-frequency noise.
-
Yes, the REF102AM can be used as a voltage reference for multiple devices, but it's essential to ensure the total load current does not exceed the maximum output current rating of 10 mA. Use a buffer amplifier or an op-amp to isolate the REF102AM from the load, and consider using a voltage follower or a voltage buffer to distribute the reference voltage to multiple devices.
-
The REF102AM has a limited output current capability of 10 mA. To handle this limitation, use a buffer amplifier or an op-amp to amplify the output current, or consider using a voltage follower or a voltage buffer to distribute the reference voltage to multiple devices. Additionally, ensure the load impedance is high enough to minimize the current drawn from the REF102AM.