| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| REF102AP-BI | Burr-Brown Corp | Check for Price | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, PDIP8 | REF102AP vs REF102AP-BI |
Part Details for REF102AP by Texas Instruments
Results Overview of REF102AP by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
REF102AP Information
REF102AP by Texas Instruments is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for REF102AP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
REF102AP-ND
|
DigiKey | IC VREF SERIES 0.1% 8DIP Container: Tube |
0 Tube |
|
Buy Now | |
|
|
Chip Stock | 2.5-ppm/°C drift, 10-V precision voltage reference 8-PDIP | 167 |
|
RFQ | |
|
|
Sense Electronic Company Limited | DIP8 | 2100 |
|
RFQ |
US Tariff Estimator: REF102AP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
REF102AP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
REF102AP Part Data Attributes
|
|
REF102AP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
REF102AP
Texas Instruments
Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, PDIP8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Three Terminal Voltage Reference | |
| Input Voltage-Max | 36 V | |
| Input Voltage-Min | 11.4 V | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e4 | |
| Length | 9.81 Mm | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Output Voltage-Max | 10.01 V | |
| Output Voltage-Min | 9.99 V | |
| Output Voltage-Nom | 10 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 36 V | |
| Supply Voltage-Min (Vsup) | 11.4 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Temp Coef of Voltage-Max | 10 Ppm/°C | |
| Temperature Grade | Other | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Trim/Adjustable Output | Yes | |
| Voltage Tolerance-Max | 0.1% | |
| Width | 7.62 Mm |
Alternate Parts for REF102AP
This table gives cross-reference parts and alternative options found for REF102AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF102AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
REF102AP Frequently Asked Questions (FAQ)
-
The recommended output capacitor value is 10uF to 22uF, but it can be adjusted based on the specific application and noise requirements.
-
To ensure stability, make sure to decouple the input voltage with a 10uF to 22uF capacitor, and use a low-ESR output capacitor. Also, keep the layout clean and avoid long traces.
-
The REF102AP can handle input voltages up to 40V, but it's recommended to operate it within the specified range of 8V to 40V for optimal performance.
-
The REF102AP is rated for operation up to 125°C, but its accuracy and stability may degrade at high temperatures. Consider using a thermally compensated voltage reference or a more temperature-stable alternative for high-temperature applications.
-
Use a low-pass filter or a pi-filter at the output, and consider adding a noise-reducing capacitor (e.g., 10nF) between the output and ground. Also, ensure a clean and stable input voltage.