| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| REF102AP | Texas Instruments | $2.9254 | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, PDIP8 | REF102APG4 vs REF102AP |
| REF102AP-BI | Burr-Brown Corp | Check for Price | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, PDIP8 | REF102APG4 vs REF102AP-BI |
Part Details for REF102APG4 by Texas Instruments
Results Overview of REF102APG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
REF102APG4 Information
REF102APG4 by Texas Instruments is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for REF102APG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, PDIP8 | 4802 |
|
RFQ |
US Tariff Estimator: REF102APG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
REF102APG4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
REF102APG4 Part Data Attributes
|
|
REF102APG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
REF102APG4
Texas Instruments
Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, PDIP8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Three Terminal Voltage Reference | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e4 | |
| Length | 9.81 Mm | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Output Voltage-Max | 10.01 V | |
| Output Voltage-Min | 9.99 V | |
| Output Voltage-Nom | 10 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 36 V | |
| Supply Voltage-Min (Vsup) | 11.4 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Temp Coef of Voltage-Max | 10 Ppm/°C | |
| Temperature Grade | Other | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Trim/Adjustable Output | Yes | |
| Voltage Tolerance-Max | 0.1% | |
| Width | 7.62 Mm |
Alternate Parts for REF102APG4
This table gives cross-reference parts and alternative options found for REF102APG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF102APG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.