| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| REF102AU/2K5 | Texas Instruments | $3.0912 | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, PDSO8 | REF102AU vs REF102AU/2K5 |
| REF102AUG4 | Texas Instruments | Check for Price | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, PDSO8 | REF102AU vs REF102AUG4 |
| REF102AU-TR | Texas Instruments | Check for Price | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, PDSO8 | REF102AU vs REF102AU-TR |
| REF102AU/2K5 | Burr-Brown Corp | Check for Price | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, PDSO8 | REF102AU vs REF102AU/2K5 |
| REF102AU | Burr-Brown Corp | Check for Price | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, PDSO8 | REF102AU vs REF102AU |
| REF102AU/2K5G4 | Texas Instruments | Check for Price | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, PDSO8 | REF102AU vs REF102AU/2K5G4 |
Part Details for REF102AU by Texas Instruments
Results Overview of REF102AU by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
REF102AU Information
REF102AU by Texas Instruments is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| REF102AU/2K5 | Texas Instruments | 2.5-ppm/°C drift, 10-V precision voltage reference 8-SOIC | |
| REF102AUG4 | Texas Instruments | 2.5-ppm/°C drift, 10-V precision voltage reference 8-SOIC | |
| REF102AU | Texas Instruments | 2.5-ppm/°C drift, 10-V precision voltage reference 8-SOIC |
Price & Stock for REF102AU
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
REF102AU-ND
|
DigiKey | IC VREF SERIES 0.1% 8SOIC Min Qty: 1 Container: Tube |
0 Tube |
|
$4.4667 / $7.5800 | Buy Now |
|
DISTI #
93850619
|
Verical | V-Ref Fixed 10V 10mA 8-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2318 | Americas - 3 |
|
$3.8423 / $6.4209 | Buy Now |
|
DISTI #
595-REF102AU
|
Mouser Electronics | Voltage References Precision Voltage Re ference A 595-REF10 A 595-REF102AU/2K5 RoHS: Compliant | 0 |
|
$4.0600 / $6.9100 | Order Now |
|
DISTI #
REF102AU
|
TME | IC: voltage reference source, 10V, ±0.1%, SO8, tube, 10mA Min Qty: 1 | 15 |
|
$5.8700 / $7.8300 | Buy Now |
|
|
Chip Stock | IC VREF SERIES 0.1% 8SOIC Series Voltage Reference IC Fixed 10V V ±0.1% 10 mA 8-SOIC | 16774 |
|
RFQ | |
|
|
Win Source Electronics | IC VREF SERIES 10V 8SOIC | 9985 |
|
$4.4728 / $5.7455 | Buy Now |
US Tariff Estimator: REF102AU by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
REF102AU CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
REF102AU Part Data Attributes
|
|
REF102AU
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
REF102AU
Texas Instruments
Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Analog IC - Other Type | Three Terminal Voltage Reference | |
| Input Voltage-Max | 36 V | |
| Input Voltage-Min | 11.4 V | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Output Voltage-Max | 10.01 V | |
| Output Voltage-Min | 9.99 V | |
| Output Voltage-Nom | 10 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 36 V | |
| Supply Voltage-Min (Vsup) | 11.4 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Temp Coef of Voltage-Max | 10 Ppm/°C | |
| Temperature Grade | Other | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trim/Adjustable Output | Yes | |
| Voltage Tolerance-Max | 0.1% | |
| Width | 3.9 Mm |
Alternate Parts for REF102AU
This table gives cross-reference parts and alternative options found for REF102AU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF102AU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
REF102AU Frequently Asked Questions (FAQ)
-
The typical output impedance of the REF102AU is around 0.2 ohms, which is relatively low and suitable for most applications.
-
The REF102AU is designed to operate up to 125°C, but its accuracy and stability may degrade at high temperatures. It's essential to consider the temperature coefficient and thermal hysteresis when designing with this device.
-
No, the REF102AU is a voltage reference, not a voltage regulator. It's designed to provide a stable voltage reference, but it's not intended to regulate voltage or provide a high current output.
-
A 10uF to 22uF ceramic capacitor is recommended for bypassing the REF102AU output to reduce noise and improve stability.
-
Use a 10uF to 22uF ceramic capacitor between the power supply and the REF102AU input, and a 100nF to 1uF ceramic capacitor between the REF102AU output and ground to ensure proper decoupling and noise reduction.