| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1031BMH/883 | Linear Technology | Check for Price | Three Terminal Voltage Reference, 1 Output, 10V, BIPolar, MBCY3 | REF102BM vs LT1031BMH/883 |
| LT1031BCH | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 10V, BIPolar, MBCY3 | REF102BM vs LT1031BCH |
| 5962-8980201XX | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 10V, MBCY3 | REF102BM vs 5962-8980201XX |
| REF102BM | Burr-Brown Corp | Check for Price | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, MBCY8 | REF102BM vs REF102BM |
| LT1019ACN8-10#PBF | Linear Technology | Check for Price | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, PDIP8 | REF102BM vs LT1019ACN8-10#PBF |
| LT1031BCH#PBF | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 10V, BIPolar, MBCY3 | REF102BM vs LT1031BCH#PBF |
| LT1031BMH/883C | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 10V, BIPolar, MBCY3 | REF102BM vs LT1031BMH/883C |
| REF102BP-BI | Burr-Brown Corp | Check for Price | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, PDIP8 | REF102BM vs REF102BP-BI |
| LT1236ACS8-10#PBF | Linear Technology | Check for Price | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, PDSO8 | REF102BM vs LT1236ACS8-10#PBF |
| LT1236ACS8-10#TRPBF | Linear Technology | Check for Price | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, PDSO8 | REF102BM vs LT1236ACS8-10#TRPBF |
Part Details for REF102BM by Texas Instruments
Results Overview of REF102BM by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
REF102BM Information
REF102BM by Texas Instruments is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for REF102BM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, MBCY8 | 3501 |
|
RFQ |
US Tariff Estimator: REF102BM by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
REF102BM Part Data Attributes
|
|
REF102BM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
REF102BM
Texas Instruments
Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, MBCY8
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TO-99 | |
| Package Description | Metal, To-99, 8 Pin | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Three Terminal Voltage Reference | |
| JESD-30 Code | O-MBCY-W8 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Output Voltage-Max | 10.005 V | |
| Output Voltage-Min | 9.995 V | |
| Output Voltage-Nom | 10 V | |
| Package Body Material | Metal | |
| Package Code | TO-99 | |
| Package Equivalence Code | CAN8,.2 | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Max (Vsup) | 36 V | |
| Supply Voltage-Min (Vsup) | 11.4 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Temp Coef of Voltage-Max | 5 Ppm/°C | |
| Temperature Grade | Other | |
| Terminal Form | Wire | |
| Terminal Position | Bottom | |
| Trim/Adjustable Output | Yes | |
| Voltage Tolerance-Max | 0.05% |
Alternate Parts for REF102BM
This table gives cross-reference parts and alternative options found for REF102BM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF102BM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.