Part Details for REF198ES by Analog Devices Inc
Overview of REF198ES by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for REF198ES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 112 |
|
RFQ | ||
|
Bristol Electronics | 16 |
|
RFQ | ||
|
Bristol Electronics | 310 |
|
RFQ | ||
|
Quest Components | Voltage Reference, Fixed, 4.096V, 8 Pin, Plastic, SOP | 19 |
|
$2.8500 / $5.7000 | Buy Now |
|
Quest Components | Voltage Reference, Fixed, 4.096V, 8 Pin, Plastic, SOP | 12 |
|
$4.1800 / $5.7000 | Buy Now |
|
Quest Components | Voltage Reference, Fixed, 4.096V, 8 Pin, Plastic, SOP | 1 |
|
$5.7000 | Buy Now |
|
ComSIT USA | PRECISION MICROPOWER, LOW DROPOUT VOLTAGE REFERENCE Three Terminal Voltage Reference, 1 Output, 4.096V, CMOS, PDSO8 RoHS: Not Compliant | Europe - 246 |
|
RFQ |
Part Details for REF198ES
REF198ES CAD Models
REF198ES Part Data Attributes
|
REF198ES
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
REF198ES
Analog Devices Inc
1-OUTPUT THREE TERM VOLTAGE REFERENCE, 4.096V, PDSO8, MS-012AA, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 4.098 V | |
Output Voltage-Min | 4.094 V | |
Output Voltage-Nom | 4.096 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.045 mA | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temp Coef of Voltage-Max | 5 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.05% | |
Width | 3.9 mm |
Alternate Parts for REF198ES
This table gives cross-reference parts and alternative options found for REF198ES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF198ES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REF198ESZ-REEL7 | 4.096V Precision Micropower, Low Dropout, Low Voltage Reference | Analog Devices Inc | REF198ES vs REF198ESZ-REEL7 |
REF198ESZ | 4.096V Precision Micropower, Low Dropout, Low Voltage Reference | Analog Devices Inc | REF198ES vs REF198ESZ |
REF198ESZ-REEL | 4.096V Precision Micropower, Low Dropout, Low Voltage Reference | Analog Devices Inc | REF198ES vs REF198ESZ-REEL |
REF198ES-REEL | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 4.096V, PDSO8, MS-012AA, SOIC-8 | Analog Devices Inc | REF198ES vs REF198ES-REEL |