| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX6071BAUT30+T | Maxim Integrated Products | $1.9122 | Three Terminal Voltage Reference, 1 Output, 3V, BIPolar, PDSO6 | REF2030AIDDCT vs MAX6071BAUT30+T |
| MAX6070BAUT30+T | Maxim Integrated Products | $2.3000 | Three Terminal Voltage Reference, 1 Output, 3V, BIPolar, PDSO6 | REF2030AIDDCT vs MAX6070BAUT30+T |
| MAX6070BAUT30+T | Analog Devices Inc | $2.3520 | Three Terminal Voltage Reference, 1 Output, 3V, BIPolar, PDSO6 | REF2030AIDDCT vs MAX6070BAUT30+T |
| MAX6071BAUT30+T | Analog Devices Inc | $2.4535 | Three Terminal Voltage Reference, 1 Output, 3V, BIPolar, PDSO6 | REF2030AIDDCT vs MAX6071BAUT30+T |
| REF6130IDGKR | Texas Instruments | $2.5081 | Three Terminal Voltage Reference, 1 Output, 3V, PDSO8 | REF2030AIDDCT vs REF6130IDGKR |
| LTC6655CHMS8-3#TRPBF | Linear Technology | Check for Price | Three Terminal Voltage Reference, 1 Output, 3V, CMOS, PDSO8 | REF2030AIDDCT vs LTC6655CHMS8-3#TRPBF |
| LTC6655CHMS8-3#PBF | Linear Technology | Check for Price | Three Terminal Voltage Reference, 1 Output, 3V, CMOS, PDSO8 | REF2030AIDDCT vs LTC6655CHMS8-3#PBF |
| MAX6071BAUT30+ | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 3V, BIPolar, PDSO6 | REF2030AIDDCT vs MAX6071BAUT30+ |
Part Details for REF2030AIDDCT by Texas Instruments
Results Overview of REF2030AIDDCT by Texas Instruments
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
REF2030AIDDCT Information
REF2030AIDDCT by Texas Instruments is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for REF2030AIDDCT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
28AH4790RL
|
Newark | Voltage Ref, Series, 3V, Sot-23-5, |Texas Instruments REF2030AIDDCT RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 2 |
|
$4.1900 / $5.2600 | Buy Now |
|
DISTI #
28AH4790
|
Newark | Voltage Ref, Series, 3V, Sot-23-5, |Texas Instruments REF2030AIDDCT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2 |
|
$4.1900 / $5.8600 | Buy Now |
|
DISTI #
296-38496-1-ND
|
DigiKey | IC VREF SERIES 0.05% SOT23-5 Min Qty: 1 Container: Cut Tape |
1466 Cut Tape |
|
$3.1587 / $4.9700 | Buy Now |
|
DISTI #
296-38496-2-ND
|
DigiKey | IC VREF SERIES 0.05% SOT23-5 Min Qty: 250 Container: Tape & Reel |
1466 Tape & Reel |
|
$2.7504 / $3.0030 | Buy Now |
|
DISTI #
296-38496-6-ND
|
DigiKey | IC VREF SERIES 0.05% SOT23-5 Min Qty: 1 Container: Digi-Reel |
0 Digi-Reel® |
|
$3.1587 / $4.9700 | Buy Now |
|
DISTI #
V72:2272_07315079
|
Arrow Electronics | V-Ref Precision 3V 20mA 5-Pin TSOT-23 T/R COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2325 Container: Cut Strips | Americas - 42 |
|
$2.4410 / $3.3540 | Buy Now |
|
DISTI #
P02:6590_15788617
|
Arrow Electronics | V-Ref Precision 3V 20mA 5-Pin TSOT-23 T/R COO: Thailand RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2318 Container: Cut Strips | Asia - 32 |
|
$2.3947 / $4.3959 | Buy Now |
|
DISTI #
595-REF2030AIDDCT
|
Mouser Electronics | Voltage References Low-Drift Lw-Pwr Du al Output Volt Ref A A 595-REF2030AIDDCR RoHS: Compliant | 21 |
|
$2.8100 / $4.9700 | Buy Now |
|
DISTI #
69888976
|
Verical | V-Ref Precision 3V 20mA 5-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2325 | Americas - 42 |
|
$2.4410 / $3.3540 | Buy Now |
|
DISTI #
93850326
|
Verical | V-Ref Precision 3V 20mA 5-Pin TSOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2318 | Americas - 32 |
|
$2.3753 / $4.3604 | Buy Now |
US Tariff Estimator: REF2030AIDDCT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
REF2030AIDDCT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
REF2030AIDDCT Part Data Attributes
|
|
REF2030AIDDCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
REF2030AIDDCT
Texas Instruments
Three Terminal Voltage Reference, 2 Output, 3V, PDSO5
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Analog IC - Other Type | Three Terminal Voltage Reference | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 3.02 V | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e4 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 1 | |
| Number of Outputs | 2 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Voltage-Max | 3.0015 V | |
| Output Voltage-Min | 2.9985 V | |
| Output Voltage-Nom | 3 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.1 Mm | |
| Supply Current-Max (Isup) | 0.46 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 3.02 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Temp Coef of Voltage-Max | 8 Ppm/°C | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trim/Adjustable Output | No | |
| Voltage Tolerance-Max | 0.5% | |
| Width | 1.6 Mm |
Alternate Parts for REF2030AIDDCT
This table gives cross-reference parts and alternative options found for REF2030AIDDCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF2030AIDDCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
REF2030AIDDCT Frequently Asked Questions (FAQ)
-
It's essential to follow a good layout and placement strategy to minimize noise and ensure accurate voltage reference performance. TI recommends placing the REF2030AIDDCT close to the analog-to-digital converter (ADC) or digital-to-analog converter (DAC), and using a solid ground plane to reduce noise. Additionally, keep the input and output traces short and separate to minimize noise coupling.
-
To ensure stability and accuracy over temperature, it's crucial to follow proper PCB design and layout guidelines. Use a low-ESR capacitor (e.g., 10 μF) connected between the VOUT pin and GND to filter out noise and improve stability. Also, consider using a thermally conductive material (e.g., copper) to dissipate heat and minimize thermal gradients.
-
The recommended input voltage range for the REF2030AIDDCT is 4.5 V to 18 V. Operating the device outside this range may affect its performance, accuracy, and stability. Ensure the input voltage is within the specified range to guarantee optimal performance.
-
To minimize output noise and ripple, use a low-pass filter (e.g., RC filter) at the output of the REF2030AIDDCT. This helps to attenuate high-frequency noise and ensure a stable output voltage. Additionally, consider using a noise-reducing capacitor (e.g., 10 nF) connected between the VOUT pin and GND.
-
The typical start-up time for the REF2030AIDDCT is around 10 ms. However, this time may vary depending on the specific application, input voltage, and output load. Ensure the device has sufficient time to stabilize before using the output voltage in your design.