| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| REF3233AIDBVT | Texas Instruments | $3.5317 | Three Terminal Voltage Reference, 1 Output, 3.3V, CMOS, PDSO6 | REF3230AMDBVREP vs REF3233AIDBVT |
| REF3230AIDBVT | Texas Instruments | Check for Price | Three Terminal Voltage Reference, 1 Output, 3V, CMOS, PDSO6 | REF3230AMDBVREP vs REF3230AIDBVT |
| REF3230AIDBVR | Texas Instruments | Check for Price | Three Terminal Voltage Reference, 1 Output, 3V, CMOS, PDSO6 | REF3230AMDBVREP vs REF3230AIDBVR |
| REF3230AIDBVRG4 | Texas Instruments | Check for Price | Three Terminal Voltage Reference, 1 Output, 3V, CMOS, PDSO6 | REF3230AMDBVREP vs REF3230AIDBVRG4 |
| V62/07602-06XE | Texas Instruments | Check for Price | Three Terminal Voltage Reference, 1 Output, 3.3V, CMOS, PDSO6 | REF3230AMDBVREP vs V62/07602-06XE |
| REF3233AIDBVTG4 | Texas Instruments | Check for Price | Three Terminal Voltage Reference, 1 Output, 3.3V, CMOS, PDSO6 | REF3230AMDBVREP vs REF3233AIDBVTG4 |
| REF3233AIDBVRG4 | Texas Instruments | Check for Price | Three Terminal Voltage Reference, 1 Output, 3.3V, CMOS, PDSO6 | REF3230AMDBVREP vs REF3233AIDBVRG4 |
| REF3230AMDBVREPG4 | Texas Instruments | Check for Price | Three Terminal Voltage Reference, 1 Output, 3V, CMOS, PDSO6 | REF3230AMDBVREP vs REF3230AMDBVREPG4 |
Part Details for REF3230AMDBVREP by Texas Instruments
Results Overview of REF3230AMDBVREP by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
REF3230AMDBVREP Information
REF3230AMDBVREP by Texas Instruments is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for REF3230AMDBVREP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Three Terminal Voltage Reference, 1 Output, 3V, CMOS, PDSO6 | 4011 |
|
RFQ |
US Tariff Estimator: REF3230AMDBVREP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
REF3230AMDBVREP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
REF3230AMDBVREP Part Data Attributes
|
|
REF3230AMDBVREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
REF3230AMDBVREP
Texas Instruments
Three Terminal Voltage Reference, 1 Output, 3V, CMOS, PDSO6
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Part Package Code | SOT-23 | |
| Package Description | Sot-23-6 | |
| Pin Count | 6 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Analog IC - Other Type | Three Terminal Voltage Reference | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 3.05 V | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e4 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current-Max | 0.01 A | |
| Output Voltage-Max | 3.006 V | |
| Output Voltage-Min | 2.994 V | |
| Output Voltage-Nom | 3 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.45 Mm | |
| Supply Current-Max (Isup) | 0.12 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 3.05 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temp Coef of Voltage-Max | 40 Ppm/°C | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trim/Adjustable Output | No | |
| Voltage Tolerance-Max | 0.2% | |
| Width | 1.6 Mm |
Alternate Parts for REF3230AMDBVREP
This table gives cross-reference parts and alternative options found for REF3230AMDBVREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF3230AMDBVREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
REF3230AMDBVREP Frequently Asked Questions (FAQ)
-
A good PCB layout for the REF3230AMDBVREP involves keeping the input and output traces separate, using a solid ground plane, and placing the device close to the power supply. Additionally, it's recommended to use a low-ESR capacitor for the output capacitor and to keep the output capacitor close to the device.
-
To ensure stability, make sure to follow the recommended PCB layout, use a low-ESR output capacitor, and avoid using a capacitor with a high equivalent series resistance (ESR) on the output. Additionally, ensure that the input voltage is within the recommended range and that the device is not overheating.
-
The REF3230AMDBVREP can provide up to 50mA of output current. However, it's recommended to limit the output current to 30mA or less to ensure optimal performance and to prevent overheating.
-
The REF3230AMDBVREP is rated for operation up to 125°C. However, it's recommended to derate the output current and ensure proper heat sinking to prevent overheating in high-temperature environments.
-
The output voltage of the REF3230AMDBVREP is fixed at 3.3V or 2.5V, depending on the device variant. The output voltage is determined by the internal voltage reference and is not adjustable.