| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| REF3230AMDBVREPG4 | Texas Instruments | Check for Price | Three Terminal Voltage Reference, 1 Output, 3V, CMOS, PDSO6 | REF3233AIDBVT vs REF3230AMDBVREPG4 |
| REF3233AMDBVREPG4 | Texas Instruments | Check for Price | Three Terminal Voltage Reference, 1 Output, 3.3V, CMOS, PDSO6 | REF3233AIDBVT vs REF3233AMDBVREPG4 |
| REF3233AIDBVRG4 | Texas Instruments | Check for Price | Three Terminal Voltage Reference, 1 Output, 3.3V, CMOS, PDSO6 | REF3233AIDBVT vs REF3233AIDBVRG4 |
| REF3230AMDBVREP | Texas Instruments | Check for Price | Three Terminal Voltage Reference, 1 Output, 3V, CMOS, PDSO6 | REF3233AIDBVT vs REF3230AMDBVREP |
| REF3230AIDBVR | Texas Instruments | Check for Price | Three Terminal Voltage Reference, 1 Output, 3V, CMOS, PDSO6 | REF3233AIDBVT vs REF3230AIDBVR |
| REF3233AIDBVR | Texas Instruments | Check for Price | Three Terminal Voltage Reference, 1 Output, 3.3V, CMOS, PDSO6 | REF3233AIDBVT vs REF3233AIDBVR |
| REF3233AIDBVTG4 | Texas Instruments | Check for Price | Three Terminal Voltage Reference, 1 Output, 3.3V, CMOS, PDSO6 | REF3233AIDBVT vs REF3233AIDBVTG4 |
| REF3230AIDBVRG4 | Texas Instruments | Check for Price | Three Terminal Voltage Reference, 1 Output, 3V, CMOS, PDSO6 | REF3233AIDBVT vs REF3230AIDBVRG4 |
| V62/07602-03XE | Texas Instruments | Check for Price | Three Terminal Voltage Reference, 1 Output, 3V, CMOS, PDSO6 | REF3233AIDBVT vs V62/07602-03XE |
| REF3230AIDBVTG4 | Texas Instruments | Check for Price | Three Terminal Voltage Reference, 1 Output, 3V, CMOS, PDSO6 | REF3233AIDBVT vs REF3230AIDBVTG4 |
Part Details for REF3233AIDBVT by Texas Instruments
Results Overview of REF3233AIDBVT by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
REF3233AIDBVT Information
REF3233AIDBVT by Texas Instruments is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for REF3233AIDBVT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-18229-2-ND
|
DigiKey | IC VREF SERIES 0.2% SOT23-6 Min Qty: 250 Container: Tape & Reel |
505 Tape & Reel |
|
$4.7428 / $5.0881 | Buy Now |
|
DISTI #
595-REF3233AIDBVT
|
Mouser Electronics | Voltage References 3.3V 4ppm/DegC 100uA SOT23-6 Series A 59 A 595-REF3433IDBVR RoHS: Compliant | 104 |
|
$4.6800 / $7.8300 | Buy Now |
|
|
Quest Components | THREE TERMINAL VOLTAGE REFERENCE, 1 OUTPUT, 3.3V, CMOS, PDSO6 | 22 |
|
$2.7495 / $5.4990 | Buy Now |
|
DISTI #
REF3233AIDBVT
|
TME | IC: voltage reference source, 3.3V, ±0.01%, SOT23-6, reel,tape Min Qty: 1 | 0 |
|
$3.3800 / $5.3800 | RFQ |
|
|
Chip Stock | 3.3-V 4-ppm/°C, 100-µA 6-pin SOT-23 series (bandgap) voltage reference 6-SOT-23 -40 to 125 | 3990 |
|
RFQ | |
|
|
Vyrian | Three Terminal Voltage Reference, 1 Output, 3.3V, CMOS, PDSO6 | 4024 |
|
RFQ | |
|
|
Win Source Electronics | IC VREF SERIES 3.3V SOT23-6 | 1380 |
|
$3.8403 / $5.7604 | Buy Now |
US Tariff Estimator: REF3233AIDBVT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
REF3233AIDBVT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
REF3233AIDBVT Part Data Attributes
|
|
REF3233AIDBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
REF3233AIDBVT
Texas Instruments
Three Terminal Voltage Reference, 1 Output, 3.3V, CMOS, PDSO6
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Part Package Code | SOT-23 | |
| Pin Count | 6 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Analog IC - Other Type | Three Terminal Voltage Reference | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 3.35 V | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e4 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.01 A | |
| Output Voltage-Max | 3.307 V | |
| Output Voltage-Min | 3.293 V | |
| Output Voltage-Nom | 3.3 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.45 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 3.35 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temp Coef of Voltage-Max | 20 Ppm/°C | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trim/Adjustable Output | No | |
| Voltage Tolerance-Max | 0.2% | |
| Width | 1.6 Mm |
Alternate Parts for REF3233AIDBVT
This table gives cross-reference parts and alternative options found for REF3233AIDBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF3233AIDBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
REF3233AIDBVT Frequently Asked Questions (FAQ)
-
The recommended output capacitor value is 10uF to 22uF, but it can be adjusted based on the specific application and noise requirements.
-
To ensure stability, make sure to decouple the input voltage with a 10uF to 22uF capacitor, and use a low-ESR output capacitor. Also, keep the PCB layout clean and avoid long traces.
-
The maximum input voltage is 18V, but it's recommended to operate within 12V to 15V for optimal performance and reliability.
-
The REF3233AIDBVT is rated for operation up to 125°C, but its accuracy and stability may degrade at high temperatures. Consider using a thermally-enhanced package or a different voltage reference for high-temperature applications.
-
Use a low-pass filter or a pi-filter on the output, and consider adding a noise-reducing capacitor (e.g., 10nF) between the output and ground. Also, keep the output trace short and away from noisy signals.