| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| REF3430IDBVR | Texas Instruments | $1.6549 | Three Terminal Voltage Reference, 1 Output, 3V, CMOS, PDSO6 | REF3430MDBVTEP vs REF3430IDBVR |
| V62/18622-03XE | Texas Instruments | Check for Price | Three Terminal Voltage Reference, 1 Output, 3V, CMOS, PDSO6 | REF3430MDBVTEP vs V62/18622-03XE |
| REF3430QDBVRQ1 | Texas Instruments | Check for Price | Three Terminal Voltage Reference, 1 Output, 3V, CMOS, PDSO6 | REF3430MDBVTEP vs REF3430QDBVRQ1 |
| PREF3430QDBVRQ1 | Texas Instruments | Check for Price | Three Terminal Voltage Reference | REF3430MDBVTEP vs PREF3430QDBVRQ1 |
| REF3430TIDBVR | Texas Instruments | Check for Price | Three Terminal Voltage Reference, 1 Output, 3V, CMOS, PDSO6 | REF3430MDBVTEP vs REF3430TIDBVR |
Part Details for REF3430MDBVTEP by Texas Instruments
Results Overview of REF3430MDBVTEP by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
REF3430MDBVTEP Information
REF3430MDBVTEP by Texas Instruments is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for REF3430MDBVTEP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
595-REF3430MDBVTEP
|
Mouser Electronics | Voltage References Enhanced product 3- V low-drift low-po RoHS: Compliant | 3081 |
|
$4.9100 / $8.7700 | Buy Now |
US Tariff Estimator: REF3430MDBVTEP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
REF3430MDBVTEP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
REF3430MDBVTEP Part Data Attributes
|
|
REF3430MDBVTEP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
REF3430MDBVTEP
Texas Instruments
Three Terminal Voltage Reference, 1 Output, 3V, CMOS, PDSO6
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sot-23-6 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Date Of Intro | 2019-03-10 | |
| Analog IC - Other Type | Three Terminal Voltage Reference | |
| Input Voltage-Max | 12 V | |
| Input Voltage-Min | 2.55 V | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e4 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Voltage-Max | 3.0015 V | |
| Output Voltage-Min | 2.9985 V | |
| Output Voltage-Nom | 3 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HLSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Low Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.45 Mm | |
| Supply Voltage-Max (Vsup) | 12 V | |
| Supply Voltage-Min (Vsup) | 3.05 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temp Coef of Voltage-Max | 6 Ppm/°C | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trim/Adjustable Output | No | |
| Width | 1.6 Mm |
Alternate Parts for REF3430MDBVTEP
This table gives cross-reference parts and alternative options found for REF3430MDBVTEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF3430MDBVTEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
REF3430MDBVTEP Frequently Asked Questions (FAQ)
-
A good PCB layout for the REF3430MDBVTEP involves keeping the input and output traces short and separate, using a solid ground plane, and placing the device close to the power supply. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure stability, make sure to follow the recommended capacitor values and placement, and use a low-ESR capacitor for the output capacitor. Also, ensure that the input voltage is within the recommended range and that the device is operated within its specified temperature range.
-
The REF3430MDBVTEP can provide up to 50mA of output current. However, it's recommended to limit the output current to 30mA or less to ensure reliable operation and to prevent overheating.
-
The REF3430MDBVTEP is rated for operation up to 125°C, but it's recommended to derate the output current and voltage at higher temperatures to ensure reliable operation. Consult the datasheet for specific derating guidelines.
-
To troubleshoot issues with the REF3430MDBVTEP, start by checking the input voltage and output voltage for any anomalies. Verify that the device is properly connected and that the capacitors are correctly placed. Use an oscilloscope to check for oscillations or noise on the output. Consult the datasheet and application notes for additional troubleshooting guidance.