| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| REF3433IDBVR | Texas Instruments | $1.5749 | Three Terminal Voltage Reference, 1 Output, 3.3V, CMOS, PDSO6 | REF3433MDBVTEP vs REF3433IDBVR |
| PREF3433QDBVRQ1 | Texas Instruments | Check for Price | Three Terminal Voltage Reference | REF3433MDBVTEP vs PREF3433QDBVRQ1 |
| V62/18622-04XE | Texas Instruments | Check for Price | Three Terminal Voltage Reference, 1 Output, 3.3V, CMOS, PDSO6 | REF3433MDBVTEP vs V62/18622-04XE |
| REF3433QDBVRQ1 | Texas Instruments | Check for Price | Three Terminal Voltage Reference, 1 Output, 3.3V, CMOS, PDSO6 | REF3433MDBVTEP vs REF3433QDBVRQ1 |
Part Details for REF3433MDBVTEP by Texas Instruments
Results Overview of REF3433MDBVTEP by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
REF3433MDBVTEP Information
REF3433MDBVTEP by Texas Instruments is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for REF3433MDBVTEP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-REF3433MDBVTEPTR-ND
|
DigiKey | IC VREF SERIESV 0.05% SOT23-6 Min Qty: 250 Container: Tape & Reel |
8780 Tape & Reel |
|
$5.4562 / $5.8475 | Buy Now |
|
DISTI #
296-REF3433MDBVTEPDKR-ND
|
DigiKey | IC VREF SERIESV 0.05% SOT23-6 Min Qty: 1 Container: Digi-Reel |
8780 Digi-Reel® |
|
$6.1203 / $9.3000 | Buy Now |
|
DISTI #
296-REF3433MDBVTEPCT-ND
|
DigiKey | IC VREF SERIESV 0.05% SOT23-6 Min Qty: 1 Container: Cut Tape |
8780 Cut Tape |
|
$6.1203 / $9.3000 | Buy Now |
|
DISTI #
595-REF3433MDBVTEP
|
Mouser Electronics | Voltage References Enhanced product 3. 3-V low-drift low- RoHS: Compliant | 28 |
|
$5.3200 / $9.0300 | Buy Now |
US Tariff Estimator: REF3433MDBVTEP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
REF3433MDBVTEP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
REF3433MDBVTEP Part Data Attributes
|
|
REF3433MDBVTEP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
REF3433MDBVTEP
Texas Instruments
Three Terminal Voltage Reference, 1 Output, 3.3V, CMOS, PDSO6
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Date Of Intro | 2019-03-10 | |
| Analog IC - Other Type | Three Terminal Voltage Reference | |
| Input Voltage-Max | 12 V | |
| Input Voltage-Min | 2.55 V | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e4 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Voltage-Max | 3.30165 V | |
| Output Voltage-Min | 3.29835 V | |
| Output Voltage-Nom | 3.3 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HLSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Low Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.45 Mm | |
| Supply Voltage-Max (Vsup) | 12 V | |
| Supply Voltage-Min (Vsup) | 3.35 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temp Coef of Voltage-Max | 6 Ppm/°C | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trim/Adjustable Output | No | |
| Width | 1.6 Mm |
Alternate Parts for REF3433MDBVTEP
This table gives cross-reference parts and alternative options found for REF3433MDBVTEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF3433MDBVTEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
REF3433MDBVTEP Frequently Asked Questions (FAQ)
-
A good PCB layout for the REF3433MDBVTEP involves keeping the input and output traces separate, using a solid ground plane, and placing the device close to the power supply. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure proper decoupling, place a 10uF ceramic capacitor between the VIN pin and the GND pin, and a 100nF ceramic capacitor between the VOUT pin and the GND pin. Additionally, use a 1uF ceramic capacitor between the VIN pin and the VOUT pin.
-
The REF3433MDBVTEP can provide a maximum output current of 50mA. However, it's recommended to limit the output current to 30mA to ensure optimal performance and prevent overheating.
-
The output voltage of the REF3433MDBVTEP can be adjusted by using an external resistor divider network between the VOUT pin and the ADJ pin. The output voltage can be calculated using the formula: VOUT = 1.24V x (R1 + R2) / R2.
-
The thermal shutdown temperature of the REF3433MDBVTEP is 150°C. The device will shut down when the junction temperature exceeds this value, and will restart when the temperature drops below 130°C.