| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1461CCS8-4#TRPBF | Analog Devices Inc | $3.8752 | Three Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PDSO8 | REF4132A40DBVR vs LT1461CCS8-4#TRPBF |
| LT1461CIS8-4#PBF | Analog Devices Inc | $4.2402 | Three Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PDSO8 | REF4132A40DBVR vs LT1461CIS8-4#PBF |
| LT1461CCS8-4#PBF | Linear Technology | Check for Price | Three Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PDSO8 | REF4132A40DBVR vs LT1461CCS8-4#PBF |
| PREF4132A40DBVRQ1 | Texas Instruments | Check for Price | Three Terminal Voltage Reference, 1 Output, 4.096V, CMOS, PDSO5 | REF4132A40DBVR vs PREF4132A40DBVRQ1 |
| LT1461CIS8-4 | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PDSO8 | REF4132A40DBVR vs LT1461CIS8-4 |
| LT1461CIS8-4#TR | Linear Technology | Check for Price | Three Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PDSO8 | REF4132A40DBVR vs LT1461CIS8-4#TR |
| LT1461CIS8-4 | Linear Technology | Check for Price | Three Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PDSO8 | REF4132A40DBVR vs LT1461CIS8-4 |
| LT1461CIS8-4#TR | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PDSO8 | REF4132A40DBVR vs LT1461CIS8-4#TR |
| LT1461CCS8-4 | Linear Technology | Check for Price | Three Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PDSO8 | REF4132A40DBVR vs LT1461CCS8-4 |
| LT1461CCS8-4 | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PDSO8 | REF4132A40DBVR vs LT1461CCS8-4 |
Part Details for REF4132A40DBVR by Texas Instruments
Results Overview of REF4132A40DBVR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
REF4132A40DBVR Information
REF4132A40DBVR by Texas Instruments is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for REF4132A40DBVR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-REF4132A40DBVRDKR-ND
|
DigiKey | IC VREF SERIES 0.05% SOT23-5 Min Qty: 1 Container: Digi-Reel |
8878 Digi-Reel® |
|
$2.1145 / $3.6200 | Buy Now |
|
DISTI #
296-REF4132A40DBVRTR-ND
|
DigiKey | IC VREF SERIES 0.05% SOT23-5 Min Qty: 3000 Container: Tape & Reel |
8878 Tape & Reel |
|
$1.9354 | Buy Now |
|
DISTI #
296-REF4132A40DBVRCT-ND
|
DigiKey | IC VREF SERIES 0.05% SOT23-5 Min Qty: 1 Container: Cut Tape |
2878 Cut Tape |
|
$2.1145 / $3.6200 | Buy Now |
|
DISTI #
595-REF4132A40DBVR
|
Mouser Electronics | Voltage References 12-ppm/ C low-noise low-power precision A 595-REF4132A40DBVRQ1 RoHS: Compliant | 2224 |
|
$1.9300 / $3.6200 | Buy Now |
US Tariff Estimator: REF4132A40DBVR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
REF4132A40DBVR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
REF4132A40DBVR Part Data Attributes
|
|
REF4132A40DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
REF4132A40DBVR
Texas Instruments
Three Terminal Voltage Reference, 1 Output, 4.096V, CMOS, PDSO5
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Date Of Intro | 2020-06-28 | |
| Analog IC - Other Type | Three Terminal Voltage Reference | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 3 V | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e4 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.01 A | |
| Output Voltage-Max | 4.098048 V | |
| Output Voltage-Min | 4.093952 V | |
| Output Voltage-Nom | 4.096 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HLSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Low Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.45 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.596 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temp Coef of Voltage-Max | 12 Ppm/°C | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trim/Adjustable Output | No | |
| Voltage Tolerance-Max | 0.05% | |
| Width | 1.6 Mm |
Alternate Parts for REF4132A40DBVR
This table gives cross-reference parts and alternative options found for REF4132A40DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF4132A40DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
REF4132A40DBVR Frequently Asked Questions (FAQ)
-
Texas Instruments recommends a star-grounded layout with a solid ground plane, and placing the REF4132A40DBVR close to the analog-to-digital converter (ADC) or digital-to-analog converter (DAC) it is supplying. Additionally, keep the input and output traces short and separate to minimize noise and coupling.
-
To ensure stability, make sure to follow the recommended capacitor values and placement in the datasheet, and use a low-ESR capacitor (less than 1 ohm) for the output capacitor. Additionally, avoid using long output traces and keep the output capacitor close to the REF4132A40DBVR.
-
The REF4132A40DBVR can supply up to 10mA of output current. However, it's recommended to limit the output current to 5mA or less to ensure optimal performance and minimize self-heating.
-
The REF4132A40DBVR is rated for operation up to 125°C, but its accuracy and stability may degrade at high temperatures. It's recommended to derate the output voltage and current at high temperatures, and consider using a more temperature-stable reference voltage source if high accuracy is required.
-
The total error budget of the REF4132A40DBVR includes the initial accuracy, temperature coefficient, and output voltage noise. Calculate the total error budget by adding the individual errors in ppm (parts per million) and converting to a percentage of the output voltage.