| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| REF5010IDR | Texas Instruments | Check for Price | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, PDSO8 | REF5010ID vs REF5010IDR |
Part Details for REF5010ID by Texas Instruments
Results Overview of REF5010ID by Texas Instruments
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
REF5010ID Information
REF5010ID by Texas Instruments is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| REF5010ID | Texas Instruments | Low Noise, Very Low Drift, Precision Series Voltage Reference 8-SOIC -40 to 125 | |
| REF5010IDGKT | Texas Instruments | Low Noise, Very Low Drift, Precision Series Voltage Reference 8-VSSOP -40 to 125 | |
| REF5010IDGKR | Texas Instruments | Low Noise, Very Low Drift, Precision Series Voltage Reference 8-VSSOP -40 to 125 |
Price & Stock for REF5010ID
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-24022-5-ND
|
DigiKey | IC VREF SERIES 0.05% 8SOIC Min Qty: 1 Container: Tube |
10 Tube |
|
$5.2810 / $8.8600 | Buy Now |
|
DISTI #
93855936
|
Verical | V-Ref Fixed 10V 10mA 8-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2504 | Americas - 55 |
|
$4.3816 / $7.5143 | Buy Now |
|
DISTI #
595-REF5010ID
|
Mouser Electronics | Voltage References Low Noise Very Low D rift Prec Vltg Ref RoHS: Compliant | 312 |
|
$5.2800 / $8.9000 | Buy Now |
|
DISTI #
J56:1989_00126217
|
Arrow Electronics | V-Ref Fixed 10V 10mA 8-Pin SOIC Tube RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 9 Weeks Date Code: 2509 | Europe - 75 |
|
$4.4610 / $4.9740 | Buy Now |
|
DISTI #
P02:6590_15789505
|
Arrow Electronics | V-Ref Fixed 10V 10mA 8-Pin SOIC Tube COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2504 | Asia - 55 |
|
$4.3816 / $7.5143 | Buy Now |
|
|
Bristol Electronics | V-Ref Fixed 10V 10mA 8-Pin SOIC Tube | 24 |
|
RFQ | |
|
DISTI #
J56:1989_00126217
|
Arrow Electronics | V-Ref Fixed 10V 10mA 8-Pin SOIC Tube RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 9 Weeks Date Code: 2509 | Europe - 75 |
|
$4.4610 / $4.9740 | Buy Now |
|
DISTI #
P02:6590_15789505
|
Arrow Electronics | V-Ref Fixed 10V 10mA 8-Pin SOIC Tube COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2504 | Asia - 55 |
|
$4.3816 / $7.5143 | Buy Now |
|
DISTI #
93855936
|
Verical | V-Ref Fixed 10V 10mA 8-Pin SOIC Tube COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2504 | Americas - 55 |
|
$4.3816 / $7.5143 | Buy Now |
|
DISTI #
93855936
|
Verical | V-Ref Fixed 10V 10mA 8-Pin SOIC Tube COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2504 | Americas - 55 |
|
$4.3816 / $7.5143 | Buy Now |
US Tariff Estimator: REF5010ID by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
REF5010ID CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
REF5010ID Part Data Attributes
|
|
REF5010ID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
REF5010ID
Texas Instruments
Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Analog IC - Other Type | Three Terminal Voltage Reference | |
| Input Voltage-Max | 18 V | |
| Input Voltage-Min | 2.7 V | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Voltage-Max | 10.01 V | |
| Output Voltage-Min | 9.99 V | |
| Output Voltage-Nom | 10 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Surface Mount | Yes | |
| Temp Coef of Voltage-Max | 3 Ppm/°C | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trim/Adjustable Output | Yes | |
| Voltage Tolerance-Max | 0.1% | |
| Width | 3.9 Mm |
Alternate Parts for REF5010ID
This table gives cross-reference parts and alternative options found for REF5010ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF5010ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
REF5010ID Frequently Asked Questions (FAQ)
-
The recommended output capacitor value is 10uF to 22uF, but it can be adjusted based on the specific application and noise requirements.
-
To ensure stability, make sure to decouple the input voltage with a 10uF capacitor, use a low-ESR output capacitor, and keep the output current below 10mA.
-
The REF5010ID is specified to operate from -40°C to 125°C, but the accuracy and stability may degrade at extreme temperatures.
-
No, the REF5010ID is a voltage reference, not a voltage regulator. It's designed to provide a stable voltage reference, not to regulate voltage.
-
Keep the REF5010ID away from noisy components, use a solid ground plane, and keep the output traces short and direct to minimize noise and ensure accurate voltage reference.