| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| REF5010ID | Texas Instruments | $3.5333 | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, PDSO8 | REF5010IDR vs REF5010ID |
Part Details for REF5010IDR by Texas Instruments
Results Overview of REF5010IDR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
REF5010IDR Information
REF5010IDR by Texas Instruments is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for REF5010IDR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
REF5010IDR-ND
|
DigiKey | IC VREF SERIES 0.05% 8SOIC Min Qty: 2500 Container: Tape & Reel |
0 Tape & Reel |
|
$3.5811 | Buy Now |
|
|
Vyrian | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, PDSO8 | 8033 |
|
RFQ |
US Tariff Estimator: REF5010IDR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
REF5010IDR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
REF5010IDR Part Data Attributes
|
|
REF5010IDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
REF5010IDR
Texas Instruments
Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Green, Plastic, Ms-012aa, Soic-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Three Terminal Voltage Reference | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Voltage-Max | 11 V | |
| Output Voltage-Min | 9 V | |
| Output Voltage-Nom | 10 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Surface Mount | Yes | |
| Temp Coef of Voltage-Max | 3 Ppm/°C | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trim/Adjustable Output | Yes | |
| Voltage Tolerance-Max | 0.05% | |
| Width | 3.9 Mm |
Alternate Parts for REF5010IDR
This table gives cross-reference parts and alternative options found for REF5010IDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF5010IDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
REF5010IDR Frequently Asked Questions (FAQ)
-
The recommended output capacitor value is 10uF to 22uF, with a minimum ESR of 0.1 ohms to ensure stability and noise reduction.
-
No, the REF5010IDR is a voltage reference, not a voltage regulator. It is designed to provide a stable voltage reference, but it does not have the capability to regulate voltage like a voltage regulator.
-
To ensure proper decoupling, use a 0.1uF to 1uF ceramic capacitor between the VCC pin and GND, and a 10uF to 22uF capacitor between the output pin and GND. This will help to filter out noise and ensure stable operation.
-
The maximum output current of the REF5010IDR is 10mA. Exceeding this current may cause the output voltage to droop or become unstable.
-
The REF5010IDR is rated for operation up to 125°C, but its accuracy and stability may degrade at high temperatures. It's recommended to use a voltage reference with a higher temperature rating if your application requires it.