| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| REF5025IDG4 | Texas Instruments | Check for Price | Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDSO8 | REF5025ID vs REF5025IDG4 |
| REF5025IDRG4 | Texas Instruments | Check for Price | Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDSO8 | REF5025ID vs REF5025IDRG4 |
Part Details for REF5025ID by Texas Instruments
Results Overview of REF5025ID by Texas Instruments
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
REF5025ID Information
REF5025ID by Texas Instruments is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for REF5025ID
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
93826841
|
Verical | V-Ref Fixed 2.5V 10mA 8-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2318 | Americas - 3 |
|
$4.8479 / $7.7646 | Buy Now |
|
DISTI #
595-REF5025ID
|
Mouser Electronics | Voltage References Lo Noise Very Low Dr ift Prec VLTG REF A A 595-REF5025IDR RoHS: Compliant | 5354 |
|
$5.6200 / $9.4600 | Buy Now |
|
DISTI #
P02:6590_08996713
|
Arrow Electronics | V-Ref Fixed 2.5V 10mA 8-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2318 | Asia - 3 |
|
$4.8479 / $7.7646 | Buy Now |
|
|
Quest Components | THREE TERMINAL VOLTAGE REFERENCE, 1 OUTPUT, 2.5V, TRIM/ADJUSTABLE, PDSO8 | 15 |
|
Buy Now | |
|
DISTI #
P02:6590_08996713
|
Arrow Electronics | V-Ref Fixed 2.5V 10mA 8-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2318 | Asia - 3 |
|
$4.8479 / $7.7646 | Buy Now |
|
DISTI #
93826841
|
Verical | V-Ref Fixed 2.5V 10mA 8-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2318 | Americas - 3 |
|
$4.8479 / $7.7646 | Buy Now |
|
DISTI #
93826841
|
Verical | V-Ref Fixed 2.5V 10mA 8-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2318 | Americas - 3 |
|
$4.8479 / $7.7646 | Buy Now |
|
DISTI #
REF5025ID
|
TME | IC: voltage reference source, 2.5V, ±0.05%, SO8, tube, 10mA Min Qty: 1 | 0 |
|
$10.8000 / $12.1900 | RFQ |
|
DISTI #
P02:6590_08996713
|
Arrow Electronics | V-Ref Fixed 2.5V 10mA 8-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2318 | Asia - 3 |
|
$4.8479 / $7.7646 | Buy Now |
|
|
ComSIT USA | LOW-NOISE, VERY LOW DRIFT, PRECISION VOLTAGE REFERENCE Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDSO8 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ |
US Tariff Estimator: REF5025ID by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
REF5025ID CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
REF5025ID Part Data Attributes
|
|
REF5025ID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
REF5025ID
Texas Instruments
Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Soic-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Analog IC - Other Type | Three Terminal Voltage Reference | |
| Input Voltage-Max | 18 V | |
| Input Voltage-Min | 2.7 V | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.905 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.01 A | |
| Output Voltage-Max | 2.5025 V | |
| Output Voltage-Min | 2.4975 V | |
| Output Voltage-Nom | 2.5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Temp Coef of Voltage-Max | 3 Ppm/°C | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trim/Adjustable Output | Yes | |
| Voltage Tolerance-Max | 0.1% | |
| Width | 3.895 Mm |
Alternate Parts for REF5025ID
This table gives cross-reference parts and alternative options found for REF5025ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF5025ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
REF5025ID Frequently Asked Questions (FAQ)
-
The typical output voltage tolerance of the REF5025ID is ±0.05% (±5 mV) at 25°C.
-
The REF5025ID has a built-in power-on reset (POR) circuit that ensures a stable output voltage during power-up and power-down sequences.
-
The recommended output capacitor value for the REF5025ID is 10 μF to 22 μF, depending on the specific application and noise requirements.
-
Yes, the REF5025ID is specified to operate from -40°C to 125°C, making it suitable for high-temperature applications.
-
The REF5025ID has a low noise floor of 10 μVpp (0.1 Hz to 10 Hz) and a high power supply rejection ratio (PSRR) of 90 dB at 1 kHz.