| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| REF5045ID | Texas Instruments | $3.6363 | Three Terminal Voltage Reference, 1 Output, 4.5V, Trim/Adjustable, PDSO8 | REF5045IDR vs REF5045ID |
| REF5045IDG4 | Texas Instruments | Check for Price | Three Terminal Voltage Reference, 1 Output, 4.5V, Trim/Adjustable, PDSO8 | REF5045IDR vs REF5045IDG4 |
Part Details for REF5045IDR by Texas Instruments
Results Overview of REF5045IDR by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
REF5045IDR Information
REF5045IDR by Texas Instruments is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| REF5045IDR | Texas Instruments | Low Noise, Very Low Drift, Precision Series Voltage Reference 8-SOIC -40 to 125 |
Price & Stock for REF5045IDR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
REF5045IDR-ND
|
DigiKey | IC VREF SERIES 0.05% 8SOIC Min Qty: 2500 Container: Tape & Reel |
0 Tape & Reel |
|
$5.7534 | Buy Now |
|
DISTI #
595-REF5045IDR
|
Mouser Electronics | Voltage References Lo Noise Very Low Dr ift Prec VLTG REF A A 595-REF5045ID RoHS: Compliant | 1021 |
|
$5.3600 / $8.9200 | Buy Now |
|
|
Bristol Electronics | V-Ref Fixed 4.5V 10mA 8-Pin SOIC T/R | 8 |
|
RFQ | |
|
DISTI #
REF5045IDR
|
TME | IC: voltage reference source, 4.5V, ±0.05%, SO8, reel,tape, 10mA Min Qty: 1 | 0 |
|
$6.2700 / $10.1000 | RFQ |
|
|
Vyrian | Three Terminal Voltage Reference, 1 Output, 4.5V, Trim/Adjustable, PDSO8 | 9085 |
|
RFQ |
US Tariff Estimator: REF5045IDR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
REF5045IDR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
REF5045IDR Part Data Attributes
|
|
REF5045IDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
REF5045IDR
Texas Instruments
Three Terminal Voltage Reference, 1 Output, 4.5V, Trim/Adjustable, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Analog IC - Other Type | Three Terminal Voltage Reference | |
| Input Voltage-Max | 18 V | |
| Input Voltage-Min | 2.7 V | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Voltage-Max | 4.5045 V | |
| Output Voltage-Min | 4.4955 V | |
| Output Voltage-Nom | 4.5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Surface Mount | Yes | |
| Temp Coef of Voltage-Max | 3 Ppm/°C | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trim/Adjustable Output | Yes | |
| Voltage Tolerance-Max | 0.1% | |
| Width | 3.9 Mm |
Alternate Parts for REF5045IDR
This table gives cross-reference parts and alternative options found for REF5045IDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF5045IDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
REF5045IDR Frequently Asked Questions (FAQ)
-
The REF5045IDR should be placed close to the analog-to-digital converter (ADC) or digital-to-analog converter (DAC) it is supplying, and the input and output pins should be routed away from noisy digital signals. A ground plane under the device and a decoupling capacitor (e.g., 10nF) between the VIN pin and GND pin are also recommended.
-
To ensure stability and accuracy, the REF5045IDR should be operated within its specified temperature range (-40°C to 125°C). Additionally, the device should be soldered onto a PCB with a solid ground plane, and the input voltage should be well-regulated and within the recommended range (2.7V to 5.5V).
-
The typical start-up time for the REF5045IDR is around 10ms. This means that the device requires a minimum of 10ms to settle to its final output voltage after power-on. Engineers should ensure that their system's power-on sequence allows for this start-up time to ensure accurate voltage reference operation.
-
Yes, the REF5045IDR can be used as a voltage reference for multiple ADCs or DACs, but it's essential to ensure that the total output current drawn from the device does not exceed its maximum rating (10mA). Additionally, the output impedance of the REF5045IDR should be considered when designing the voltage reference distribution network.
-
During power-down or brownout conditions, the REF5045IDR's output voltage will decay to zero. When power is restored, the device will restart and settle to its final output voltage within the typical start-up time. Engineers should ensure that their system's power-down sequence does not cause the REF5045IDR to be in a state of rapid power cycling, which can affect its reliability.