| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| V62/10613-03XE | Texas Instruments | Check for Price | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, PDSO8 | REF5050MDREP vs V62/10613-03XE |
Part Details for REF5050MDREP by Texas Instruments
Results Overview of REF5050MDREP by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
REF5050MDREP Information
REF5050MDREP by Texas Instruments is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for REF5050MDREP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-27432-2-ND
|
DigiKey | IC VREF SERIES 0.05% 8SOIC Min Qty: 2500 Container: Tape & Reel |
1850 Tape & Reel |
|
$9.0598 | Buy Now |
|
DISTI #
296-27432-1-ND
|
DigiKey | IC VREF SERIES 0.05% 8SOIC Min Qty: 1 Container: Cut Tape |
1850 Cut Tape |
|
$10.1408 / $15.8100 | Buy Now |
|
DISTI #
296-27432-6-ND
|
DigiKey | IC VREF SERIES 0.05% 8SOIC Min Qty: 1 Container: Digi-Reel |
0 Digi-Reel® |
|
$10.1408 / $15.8100 | Buy Now |
|
DISTI #
595-REF5050MDREP
|
Mouser Electronics | Voltage References EP Lo-Noise Very Lo Drift Prec Vltg Ref RoHS: Compliant | 16 |
|
$8.8300 / $15.2900 | Buy Now |
|
|
Bristol Electronics | V-Ref Fixed 5V 10mA 8-Pin SOIC T/R | 7 |
|
RFQ | |
|
DISTI #
REF5050MDREP
|
TME | IC: voltage reference source, 5V, ±0.08%, SO8, reel,tape, 10mA Min Qty: 1 | 0 |
|
$14.5500 / $14.8000 | RFQ |
|
|
Chip Stock | Enhanced Product Low-Noise, Very Low Drift, Precision Voltage Reference 8-SOIC -55 to 125 | 495 |
|
RFQ |
US Tariff Estimator: REF5050MDREP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
REF5050MDREP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
REF5050MDREP Part Data Attributes
|
|
REF5050MDREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
REF5050MDREP
Texas Instruments
Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Analog IC - Other Type | Three Terminal Voltage Reference | |
| Input Voltage-Max | 18 V | |
| Input Voltage-Min | 5.2 V | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Voltage-Max | 5.004 V | |
| Output Voltage-Min | 4.996 V | |
| Output Voltage-Nom | 5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 5.2 V | |
| Surface Mount | Yes | |
| Temp Coef of Voltage-Max | 3 Ppm/°C | |
| Temperature Grade | Military | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trim/Adjustable Output | Yes | |
| Voltage Tolerance-Max | 0.05% | |
| Width | 3.9 Mm |
Alternate Parts for REF5050MDREP
This table gives cross-reference parts and alternative options found for REF5050MDREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REF5050MDREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
REF5050MDREP Frequently Asked Questions (FAQ)
-
A good PCB layout for the REF5050MDREP involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog-to-digital converter (ADC) or digital-to-analog converter (DAC) it is connected to. Additionally, using a 4-layer PCB with a dedicated power plane and a dedicated ground plane can help reduce noise and improve performance.
-
To ensure proper bypassing and decoupling, place a 10-100 nF ceramic capacitor between the VCC pin and the GND pin, and a 1-10 μF electrolytic capacitor between the VCC pin and the GND pin. Additionally, use a 0.1 μF ceramic capacitor between the VIN pin and the GND pin to decouple the input voltage.
-
The recommended input voltage range for the REF5050MDREP is 4.5-5.5 V. The output voltage of the device is proportional to the input voltage, with a typical output voltage of 5.0 V at an input voltage of 5.0 V. However, the output voltage can vary by ±1% over the recommended input voltage range.
-
The REF5050MDREP has built-in protection against input voltage transients and brownout conditions. The device can withstand input voltage transients up to 6.5 V for 100 ms, and it has a built-in brownout detector that disables the output when the input voltage falls below 4.2 V.
-
The thermal impedance of the REF5050MDREP is 30°C/W. This means that for every watt of power dissipated, the junction temperature will increase by 30°C. To ensure optimal performance, it is essential to provide adequate heat sinking and thermal management to keep the junction temperature below 125°C.