Part Details for REF54410CFKHT by Texas Instruments
Results Overview of REF54410CFKHT by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
REF54410CFKHT Information
REF54410CFKHT by Texas Instruments is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for REF54410CFKHT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-REF54410CFKHTTR-ND
|
DigiKey | 0.8PPM/C DRIFT (MAX), 0.11PPMP-P Min Qty: 250 Container: Tape & Reel |
0 Tape & Reel |
|
$14.1207 / $14.4634 | Buy Now |
|
DISTI #
595-REF54410CFKHT
|
Mouser Electronics | Voltage References 0.8ppm/C drift (max), 0.11ppmp-p 1/f noise, 380A current precision voltage reference | 0 |
|
$13.9600 / $22.2000 | Order Now |
US Tariff Estimator: REF54410CFKHT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
REF54410CFKHT Part Data Attributes
|
|
REF54410CFKHT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
REF54410CFKHT
Texas Instruments
Three Terminal Voltage Reference, 1 Output, 4.096V, CQCC8
|
| Part Life Cycle Code | Active | |
| Package Description | Lccc-8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Three Terminal Voltage Reference | |
| JESD-30 Code | S-CQCC-N8 | |
| Length | 5 Mm | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.01 A | |
| Output Voltage-Max | 4.0968192 V | |
| Output Voltage-Min | 4.0951808 V | |
| Output Voltage-Nom | 4.096 V | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | QCCN | |
| Package Equivalence Code | LCC8,.2SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Seated Height-Max | 1.6 Mm | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 4.496 V | |
| Surface Mount | Yes | |
| Temp Coef of Voltage-Max | 0.8 Ppm/°C | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Trim/Adjustable Output | No | |
| Voltage Tolerance-Max | 0.02% | |
| Width | 5 Mm |