| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| REG102GA-3G4 | Texas Instruments | Check for Price | Fixed Positive LDO Regulator, 3V, 0.27V Dropout, NMOS, PDSO6 | REG102GA-3 vs REG102GA-3G4 |
Part Details for REG102GA-3 by Texas Instruments
Results Overview of REG102GA-3 by Texas Instruments
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
REG102GA-3 Information
REG102GA-3 by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for REG102GA-3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
REG102GA-3-ND
|
DigiKey | IC REG LINEAR 3V 250MA SOT-223-6 Min Qty: 468 Container: Tube |
0 Tube |
|
$1.9951 | Buy Now |
|
DISTI #
595-REG102GA-3
|
Mouser Electronics | LDO Voltage Regulators DMOS 250 mA LDO Reg RoHS: Compliant | 0 |
|
$2.3200 / $2.5300 | Order Now |
|
DISTI #
86037156
|
Verical | LDO Regulator Pos 3V 0.25A 6-Pin(5+Tab) SOT-223 Tube RoHS: Compliant Min Qty: 145 Package Multiple: 1 Date Code: 0301 | Americas - 2959 |
|
$2.1875 / $2.6000 | Buy Now |
|
DISTI #
86009742
|
Verical | LDO Regulator Pos 3V 0.25A 6-Pin(5+Tab) SOT-223 Tube RoHS: Compliant Min Qty: 145 Package Multiple: 1 Date Code: 0601 | Americas - 2315 |
|
$2.1875 / $2.6000 | Buy Now |
|
DISTI #
86014949
|
Verical | LDO Regulator Pos 3V 0.25A 6-Pin(5+Tab) SOT-223 Tube RoHS: Compliant Min Qty: 145 Package Multiple: 1 Date Code: 1601 | Americas - 468 |
|
$2.1875 / $2.6000 | Buy Now |
|
DISTI #
86023556
|
Verical | LDO Regulator Pos 3V 0.25A 6-Pin(5+Tab) SOT-223 Tube RoHS: Compliant Min Qty: 145 Package Multiple: 1 | Americas - 184 |
|
$2.1875 / $2.6000 | Buy Now |
|
|
Rochester Electronics | IC VOLT REG Fixed 1 REG 3V 250mA SOT-223-6 Tube RoHS: Compliant Status: Active Min Qty: 1 | 12440 |
|
$1.7500 / $2.1900 | Buy Now |
|
DISTI #
86037156
|
Verical | LDO Regulator Pos 3V 0.25A 6-Pin(5+Tab) SOT-223 Tube RoHS: Compliant Min Qty: 145 Package Multiple: 1 Date Code: 0301 | Americas - 2959 |
|
$2.1875 / $2.6000 | Buy Now |
|
DISTI #
86009742
|
Verical | LDO Regulator Pos 3V 0.25A 6-Pin(5+Tab) SOT-223 Tube RoHS: Compliant Min Qty: 145 Package Multiple: 1 Date Code: 0601 | Americas - 2315 |
|
$2.1875 / $2.6000 | Buy Now |
|
DISTI #
86014949
|
Verical | LDO Regulator Pos 3V 0.25A 6-Pin(5+Tab) SOT-223 Tube RoHS: Compliant Min Qty: 145 Package Multiple: 1 Date Code: 1601 | Americas - 468 |
|
$2.1875 / $2.6000 | Buy Now |
US Tariff Estimator: REG102GA-3 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
REG102GA-3 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
REG102GA-3 Part Data Attributes
|
|
REG102GA-3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
REG102GA-3
Texas Instruments
Fixed Positive LDO Regulator, 3V, 0.27V Dropout, NMOS, PDSO6
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOT-223 | |
| Pin Count | 6 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 0.27 V | |
| Dropout Voltage1-Nom | 0.15 V | |
| Input Voltage Absolute-Max | 12 V | |
| Input Voltage-Max | 10 V | |
| Input Voltage-Min | 3.27 V | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e4 | |
| Length | 6.5 Mm | |
| Line Regulation-Max | 0.084% | |
| Load Regulation-Max | 0.084% | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -55 °C | |
| Output Current1-Max | 0.25 A | |
| Output Voltage1-Max | 3.084 V | |
| Output Voltage1-Min | 2.916 V | |
| Output Voltage1-Nom | 3 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOT-223-5 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Seated Height-Max | 1.8 Mm | |
| Surface Mount | Yes | |
| Technology | Nmos | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tolerance-Max | 2.3% | |
| Width | 3.5 Mm |
Alternate Parts for REG102GA-3
This table gives cross-reference parts and alternative options found for REG102GA-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REG102GA-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
REG102GA-3 Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the REG102GA-3 is 12V, although it's recommended to keep it below 10V for optimal performance and to prevent overheating.
-
To ensure stability, make sure to use a minimum of 10uF ceramic capacitor at the input and a 10uF tantalum capacitor at the output, and keep the layout as compact as possible to minimize parasitic inductance.
-
The minimum input voltage required for the REG102GA-3 to function properly is 2.5V, although it's recommended to keep it above 3V for optimal performance.
-
The REG102GA-3 is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage to prevent overheating and ensure reliability.
-
The power dissipation of the REG102GA-3 can be calculated using the formula: Pd = (Vin - Vout) x Iout, where Vin is the input voltage, Vout is the output voltage, and Iout is the output current.