-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1A Low Dropout Positive Regulator 3-DDPAK/TO-263 0 to 0
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-REG1117FA-5.0KTTT-ND
|
DigiKey | IC REG LIN 5V 1A DDPAK/TO263-3 Min Qty: 1 Lead time: 42 Weeks Container: Bulk MARKETPLACE PRODUCT |
39210 In Stock |
|
$2.0200 | Buy Now |
DISTI #
296-16009-1-ND
|
DigiKey | IC REG LIN 5V 1A DDPAK/TO263-3 Min Qty: 1 Lead time: 42 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1 In Stock |
|
$4.8500 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 20 |
|
$2.2568 / $3.4720 | Buy Now |
|
Quest Components | 5V FIXED POSITIVE LDO REGULATOR, 1.55V DROPOUT, PSSO3 | 16 |
|
$2.3250 / $4.6500 | Buy Now |
|
Quest Components | 5V FIXED POSITIVE LDO REGULATOR, 1.55V DROPOUT, PSSO3 | 14 |
|
$2.0700 / $4.1400 | Buy Now |
|
Quest Components | 5V FIXED POSITIVE LDO REGULATOR, 1.55V DROPOUT, PSSO3 | 4 |
|
$11.0000 / $15.0000 | Buy Now |
|
Rochester Electronics | REG1117 1A Low Dropout Positive Regulator ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 39210 |
|
$1.7400 / $2.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
REG1117FA-5.0KTTT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
REG1117FA-5.0KTTT
Texas Instruments
1A Low Dropout Positive Regulator 3-DDPAK/TO-263 0 to 0
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | TO-263, D2PAK-3 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.55 V | |
Dropout Voltage1-Nom | 1.1 V | |
Input Voltage Absolute-Max | 15 V | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 6.5 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.015% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 5.08 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1% | |
Width | 9.015 mm |
This table gives cross-reference parts and alternative options found for REG1117FA-5.0KTTT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REG1117FA-5.0KTTT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REG1117FA-5.0KTTTG | 1A Low Dropout Positive Regulator 3-DDPAK/TO-263 0 to 0 | Texas Instruments | REG1117FA-5.0KTTT vs REG1117FA-5.0KTTTG |
REG1117FA5.0/500G3 | Single Output LDO, 1.0A, Fixed(5.0V), Internal Current limit, Thermal Overload Protection 3-DDPAK/TO-263 | Texas Instruments | REG1117FA-5.0KTTT vs REG1117FA5.0/500G3 |