Part Details for RF-RUS150TS-BD by REFOND
Results Overview of RF-RUS150TS-BD by REFOND
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RF-RUS150TS-BD Information
RF-RUS150TS-BD by REFOND is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| BLA1011-300 | Rochester Electronics LLC | BLA1011-300 - 300W LDMOS Avionics Power Transistor | |
| CLF1G0035-100P | Rochester Electronics LLC | CLF1G0035-100 - 100W Broadband RF power GaN HEMT | |
| LXMSJZNCMH-225 | Murata Manufacturing Co Ltd | Ultra small RAIN RFID chip tag |
Part Details for RF-RUS150TS-BD
RF-RUS150TS-BD CAD Models
RF-RUS150TS-BD Part Data Attributes
|
|
RF-RUS150TS-BD
REFOND
Buy Now
Datasheet
|
Compare Parts:
RF-RUS150TS-BD
REFOND
Red LED in 3.2mm x 1.6mm x 0.7mm package with viewing angle of 140 degrees, dominant wavelength 625-640nm, forward voltage 1.8-3.0V, luminous intensity 20-90mcd at 20mA, and moisture sensitivity level 3.
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown |