Part Details for RF0012-000 by Littelfuse Inc
Results Overview of RF0012-000 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RF0012-000 Information
RF0012-000 by Littelfuse Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for RF0012-000
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
27AM6571
|
Newark | Pptc Resettable Fuse, Rect, 3A, 60Vdc, Product Range:Polyswitch Tr Series, Voltage Rating:60Vdc, Holding Current:120Ma, Trip Current:240Ma, Time To Trip:1.5S, Fuse Shape:Rectangular, Current Rating Max:3A, Lead Spacing:0.2" Rohs Compliant: Yes |Littelfuse RF0012-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1500 |
|
$0.6090 / $0.9440 | Buy Now |
|
DISTI #
34AC4819
|
Newark | Trf250-120-2/ T&r Rohs Compliant: Yes |Littelfuse RF0012-000 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.4120 / $0.5220 | Buy Now |
|
DISTI #
576-RF0012-000
|
Mouser Electronics | Resettable Fuses - PPTC 250V .12A-HD 3A MAX RoHS: Compliant | 0 |
|
$0.3730 / $0.8600 | Order Now |
|
DISTI #
75740430
|
RS | TRF250-120-2 Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5900 / $0.6400 | RFQ |
|
DISTI #
TRF250-120-2
|
TTI | Resettable Fuses - PPTC 250V .12A-HD 3A MAX RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.3110 | Buy Now |
US Tariff Estimator: RF0012-000 by Littelfuse Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for RF0012-000
RF0012-000 Part Data Attributes
|
|
RF0012-000
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
RF0012-000
Littelfuse Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Radial Leaded, Rohs Compliant | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.40.80.70 | |
| Additional Feature | Resistance Range(Min-Max): 4.0-8.0 | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Package Shape | Disk Package | |
| Packing Method | Bulk; Tr | |
| Rated Power Dissipation (P) | 1 W | |
| Resistor Type | Ptc Resettable Fuse | |
| Surface Mount | No | |
| Terminal Placement | Radial | |
| Terminal Shape | Wire | |
| Thermistor Application | Temperature Sensing |