Part Details for RF0603N0R4B101CT by Hitano Enterprise Corp
Overview of RF0603N0R4B101CT by Hitano Enterprise Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for RF0603N0R4B101CT
RF0603N0R4B101CT CAD Models
RF0603N0R4B101CT Part Data Attributes
|
RF0603N0R4B101CT
Hitano Enterprise Corp
Buy Now
Datasheet
|
Compare Parts:
RF0603N0R4B101CT
Hitano Enterprise Corp
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HITANO ENTERPRISE CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 4e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 25% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for RF0603N0R4B101CT
This table gives cross-reference parts and alternative options found for RF0603N0R4B101CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RF0603N0R4B101CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603COG101-0R4BG6P | Ceramic Capacitor, Multilayer, Ceramic, 100V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.0000004uF, 0603, | VENKEL LTD | RF0603N0R4B101CT vs C0603COG101-0R4BG6P |
C0603COG101-0R4BPB6D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.0000004uF, 0603, | VENKEL LTD | RF0603N0R4B101CT vs C0603COG101-0R4BPB6D |
C0603C0G101-0R4BPP | Ceramic Capacitor, Ceramic, | VENKEL LTD | RF0603N0R4B101CT vs C0603C0G101-0R4BPP |
C0603C0G101-0R4BGP | Ceramic Capacitor, Ceramic, | VENKEL LTD | RF0603N0R4B101CT vs C0603C0G101-0R4BGP |
C0603C0G101-0R4BNE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0603, CHIP | VENKEL LTD | RF0603N0R4B101CT vs C0603C0G101-0R4BNE |
C0603COG101-0R4BSNR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.0000004uF, 0603, | VENKEL LTD | RF0603N0R4B101CT vs C0603COG101-0R4BSNR |
C0603C0G101-0R4BNU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0603, CHIP | VENKEL LTD | RF0603N0R4B101CT vs C0603C0G101-0R4BNU |
0603Y100P400BQT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | RF0603N0R4B101CT vs 0603Y100P400BQT |
C0603C0G101-0R4BPBE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0603, CHIP | VENKEL LTD | RF0603N0R4B101CT vs C0603C0G101-0R4BPBE |
C0603C0G101-0R4BPBP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.0000004uF, Surface Mount, 0603, | VENKEL LTD | RF0603N0R4B101CT vs C0603C0G101-0R4BPBP |